Parametric results for: 邱找小姐[服_务Q481581З56] under Power Supply Modules

Filter Your Search

1 - 10 of 244 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: q481 Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
IQ48120HZC50NRF-G
SynQor
Check for Price Yes Active 48 V 12 V 75 V 34 V 6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 600 W R-XDFM-P10 e3 10 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO MATTE TIN OVER NICKEL PIN/PEG DUAL SYNQOR INC 1/2 BRICK PACKAGE-10 compliant EAR99
IQ48120SMV15NRS-G
SynQor
Check for Price Yes Obsolete 48 V 12 V 75 V 34 V 10.8 V 13.2 V 4 A 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 87 % 0.3 % 0.3 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL HYBRID 48 W R-XDMA-P8 e3 CSA, EN, UL 8 UNSPECIFIED DFM RECTANGULAR MODULE YES Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG DUAL SYNQOR INC SIXTEENTH BRICK PACKAGE-8 compliant EAR99
PQ48120HTA14PKS
SynQor
Check for Price No No Active 48 V 12 V 75 V 35 V 9.6 V 14.04 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID 165 W R-XDMA-P11 e0 Not Qualified 11 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER NICKEL PIN/PEG DUAL SYNQOR INC , compliant EAR99 MODULE 11
IQ48150QTV10NRS-G
SynQor
Check for Price Yes Yes Active 48 V 15 V 75 V 34 V 12 V 16.5 V 10 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 91 % 0.3 % 0.3 % 1 THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE 0.04 Vrms HYBRID 150 W 220 ms R-XDFM-P8 e3 Not Qualified EN, UL, CSA 8 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL SYNQOR INC 1/4 BRICK PACKAGE-8 compliant EAR99 MODULE 8
IQ48150SMV7NRS-G
SynQor
Check for Price Yes Obsolete 48 V 15 V 75 V 34 V 13.5 V 16.5 V 3 A 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88 % 0.3 % 0.3 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL HYBRID 45 W R-XDMA-P8 e3 CSA, EN, UL 8 UNSPECIFIED DFM RECTANGULAR MODULE YES Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG DUAL SYNQOR INC SIXTEENTH BRICK PACKAGE-8 compliant EAR99
PQ48120HGA12PRF
SynQor
Check for Price No No Active 48 V 12 V 75 V 35 V 10.8 V 12.84 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID 150 W R-XDMA-P12 e0 Not Qualified 12 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER NICKEL PIN/PEG DUAL SYNQOR INC , compliant EAR99
PQ48150HGA10PKS
SynQor
Check for Price No No Active 48 V 15 V 75 V 35 V 13.5 V 18 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID 150 W R-XDMA-P8 e0 Not Qualified 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER NICKEL PIN/PEG DUAL SYNQOR INC , compliant EAR99
IQ48120SKV2NRS-G
SynQor
Check for Price Obsolete 48 V 12 V 75 V 34 V 10.8 V 13.2 V 2 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 85 % 0.3 % 0.3 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL HYBRID 24 W R-XDFM-P8 UL, CSA, EN 100 °C 8 UNSPECIFIED DFM RECTANGULAR MODULE NO PIN/PEG DUAL SYNQOR INC SIXTEENTH BRICK PACKAGE-8 compliant EAR99
PQ48120QGA08NKS-G
SynQor
Check for Price Yes Yes Contact Manufacturer 48 V 12 V 75 V 35 V 9.6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 100 W R-XDMA-P8 e3 Not Qualified 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL SYNQOR INC , compliant EAR99 MODULE 8
PQ48150HTA11PNF
SynQor
Check for Price No No Active 48 V 15 V 75 V 35 V 12 V 16.05 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID 165 W R-XDMA-P11 e0 Not Qualified 11 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER NICKEL PIN/PEG DUAL SYNQOR INC , compliant EAR99 MODULE 11