Parametric results for: 雷波找良家QQ+[服_务Q481581З56] under Power Supply Modules

Filter Your Search

1 - 10 of 244 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: q481 Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
AM6Q-4815DZ
Aimtec
Check for Price Yes Yes Active 48 V 15 V 75 V 36 V 14.85 V 15.15 V 2 NO NO ALSO HAS OUTPUT VOLTAGE-NOM= -15V DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 6 W R-XDMA-P5 60 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 28 mm 44.5 mm 7.5 mm AIMTEC INC , compliant EAR99
SQ48-12D250
Asia Electronics Ind Co Ltd
Check for Price Yes Contact Manufacturer 48 V 12 V 72 V 32 V 11.76 V 12.24 V 2 NO NO -12V OUTPUT IS ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 3 % 1 HYBRID OTHER 6 W R-MXMA-P6 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 30 mm 47 mm 10.5 mm ASIA ELECTRONICS IND CO LTD , unknown EAR99
AM2Q-4815DZ
Aimtec
Check for Price Yes Yes Active 48 V 15 V 75 V 36 V 14.85 V 15.15 V 2 NO NO ALSO HAS OUTPUT VOLTAGE-NOM= -15V DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 1.5 W R-XDMA-P5 60 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 18 mm 27.5 mm 7.5 mm AIMTEC INC , compliant EAR99
ITQ4812S-H
XP Power
$24.0189 Yes Active 48 V 12 V 75 V 18 V 11.88 V 12.12 V 2 NO NO IT ASLO HAS -12 V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 6 W R-XSMA-T7 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.85 mm 11.1 mm XP POWER LTD Module-7 compliant EAR99 XP POWER
ITQ4812S
XP Power
$21.2893 Yes Active 48 V 12 V 75 V 18 V 11.88 V 12.12 V 2 NO NO IT ASLO HAS -12 V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 6 W R-XSMA-T7 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.85 mm 11.1 mm XP POWER LTD Module-7 compliant EAR99 XP POWER
AM2Q-4812DZ
Aimtec
$7.2806 Yes Yes Active 48 V 12 V 75 V 36 V 11.88 V 12.12 V 2 NO NO ALSO HAS OUTPUT VOLTAGE-NOM= -12V DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 1.56 W R-XDMA-P5 60 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 18 mm 27.5 mm 7.5 mm AIMTEC INC PACKAGE-5 compliant EAR99
SQ48-15D200
Asia Electronics Ind Co Ltd
Check for Price Yes Contact Manufacturer 48 V 15 V 72 V 32 V 14.7 V 15.3 V 2 NO NO -15V OUTPUT IS ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 3 % 1 HYBRID OTHER 6 W R-MXMA-P6 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 30 mm 47 mm 10.5 mm ASIA ELECTRONICS IND CO LTD , unknown EAR99
AM6Q-4812DZ
Aimtec
$19.8693 Yes Yes Active 48 V 12 V 75 V 36 V 11.88 V 12.12 V 2 NO NO ALSO HAS OUTPUT VOLTAGE-NOM= -12V DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 6 W R-XDMA-P5 60 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 28 mm 44.5 mm 7.5 mm AIMTEC INC , compliant EAR99
AM3Q-4812DZ
Aimtec
Check for Price Yes Yes Active 48 V 12 V 75 V 36 V 11.88 V 12.12 V 2 NO NO ALSO HAS OUTPUT VOLTAGE-NOM= -12V DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 3 W R-XDMA-P5 60 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 23 mm 35 mm 7.5 mm AIMTEC INC PACKAGE-5 compliant EAR99
ITQ4815S
XP Power
$21.3085 Yes Active 48 V 15 V 75 V 18 V 14.85 V 15.15 V 2 NO NO IT ASLO HAS -15 V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 6 W R-XSMA-T7 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.85 mm 11.1 mm XP POWER LTD Module-7 compliant EAR99 XP POWER