Filter Your Search
1 - 10 of 14 results
|
SMH100S/15-I(28)883
Martek Power Inc
|
Check for Price | Obsolete | 28 V | 15 V | 36 V | 18 V | 9 V | 17.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | 100 °C | -55 °C | MIL-STD-883 | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 58.4 mm | 61 mm | 13.5 mm | MARTEK POWER INC | , | unknown | EAR99 | ||||||||
|
IWD1215-I2H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 15 V | 13.2 V | 10.9 V | 2 | NO | NO | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||
|
IWD505-I2V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 5.5 V | 4.65 V | 2 | NO | NO | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||
|
IWD1205-I2H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 13.2 V | 10.9 V | 2 | NO | NO | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||
|
IWD1215-I2V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 15 V | 13.2 V | 10.9 V | 2 | NO | NO | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||
|
IWD1205-I2V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 13.2 V | 10.9 V | 2 | NO | NO | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||
|
IWD515-I2V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5 V | 15 V | 5.5 V | 4.65 V | 2 | NO | NO | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||
|
IWD505-I2H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 5.5 V | 4.65 V | 2 | NO | NO | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||
|
IWD515-I2H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5 V | 15 V | 5.5 V | 4.65 V | 2 | NO | NO | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||
|
VI-J5I2W
Vicor Corporation
|
Check for Price | No | Active | e0 | Tin/Lead (Sn/Pb) | VICOR CORP | not_compliant | EAR99 |