Filter Your Search
1 - 9 of 9 results
|
PBA1500F-36-F3
Cosel USA Inc
|
$1,327.8900 | Yes | Not Recommended | 100 V | 36 V | 264 V | 85 V | 36 V | 37.44 V | 47 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 87 % | 0.05184 % | 0.4166 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.08484 Vrms | HYBRID | 1.692 kW | 600 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 178 mm | 268 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
PBA1500F-36
Cosel USA Inc
|
$1,197.3493 | Yes | Not Recommended | 100 V | 36 V | 264 V | 85 V | 36 V | 37.44 V | 47 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 87 % | 0.05184 % | 0.4166 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.08484 Vrms | HYBRID | 1.692 kW | 600 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 178 mm | 268 mm | 62 mm | COSEL CO LTD | unknown | |||||
|
PBA1500F-36-CF4
Cosel USA Inc
|
$1,387.1100 | Not Recommended | 100 V | 36 V | 264 V | 85 V | 25.2 V | 39.6 V | 42 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.05184 % | 0.41666 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.08484 Vrms | HYBRID | 1.692 kW | 600 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 178 mm | 268 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | ||||
|
PBA1500F-36-F1
Cosel USA Inc
|
$1,441.0700 | Not Recommended | 100 V | 36 V | 264 V | 85 V | 36 V | 37.44 V | 47 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 87 % | 0.05184 % | 0.4166 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.08484 Vrms | HYBRID | 1.692 kW | 600 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 178 mm | 268 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | ||||
|
PBA1500F-36-F4
Cosel USA Inc
|
$1,339.7400 | Not Recommended | 100 V | 36 V | 264 V | 85 V | 36 V | 37.44 V | 47 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 87 % | 0.05184 % | 0.4166 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.08484 Vrms | HYBRID | 1.692 kW | 600 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 178 mm | 268 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | ||||
|
PBA1500F-36-G
Cosel USA Inc
|
$1,326.5900 | Not Recommended | 100 V | 36 V | 264 V | 85 V | 36 V | 37.44 V | 47 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 87 % | 0.05184 % | 0.4166 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.08484 Vrms | HYBRID | 1.692 kW | 600 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 178 mm | 268 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | ||||
|
PBA1500F-36-CF3
Cosel USA Inc
|
$1,375.2600 | Not Recommended | 100 V | 36 V | 264 V | 85 V | 25.2 V | 39.6 V | 42 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.05184 % | 0.41666 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.08484 Vrms | HYBRID | 1.692 kW | 600 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 178 mm | 268 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | ||||
|
PBA1500F-36-U
Cosel USA Inc
|
$1,326.5900 | Not Recommended | 100 V | 36 V | 264 V | 85 V | 36 V | 37.44 V | 47 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 87 % | 0.05184 % | 0.4166 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.08484 Vrms | HYBRID | 1.692 kW | 600 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 178 mm | 268 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||
|
PBA1500F-36-C
Cosel USA Inc
|
$1,370.0000 | Not Recommended | 100 V | 36 V | 264 V | 85 V | 36 V | 37.44 V | 47 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 87 % | 0.05184 % | 0.4166 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.08484 Vrms | HYBRID | 1.692 kW | 600 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 178 mm | 268 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 |