Filter Your Search
1 - 2 of 2 results
|
R-78B5.0-1.5L
RECOM Power Inc
|
$10.5271 | Yes | Active | 5 V | 18 V | 6.5 V | 4.9 V | 5.1 V | 1.5 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.8 % | 1 | HYBRID | INDUSTRIAL | 7.5 W | R-XSMA-T3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SIP3H,.75 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 17.5 mm | 8.75 mm | RECOM POWER GMBH | , SIP3H,.75 | compliant | EAR99 | RECOM Power | |||||
|
R-78B5.0-1.5
RECOM Power Inc
|
$10.6723 | Yes | Yes | Active | 5 V | 18 V | 6.5 V | 4.9 V | 5.1 V | 1.5 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.8 % | 1 | HYBRID | INDUSTRIAL | 7.5 W | R-XSMA-T3 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 3 | UNSPECIFIED | SIP3,.08 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.5 mm | 18 mm | RECOM POWER GMBH | SIP-3 | compliant | EAR99 | RECOM Power |