Filter Your Search
1 - 1 of 1 results
|
RS-2415S/H3
RECOM Power Inc
|
$16.4997 | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T7 | e3 | 85 °C | -40 °C | 260 | 5 | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | , | 8/7 | compliant | EAR99 | RECOM Power |