Filter Your Search
1 - 8 of 8 results
|
LM5005MH/NOPB
Texas Instruments
|
$3.2328 | Yes | Yes | Active | 48 V | 7.15 V | 75 V | 7 V | 1.23 V | 70 V | 2.5 A | 1 | YES | BUCK | 500 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, HTSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM5005MH
Texas Instruments
|
$4.8048 | Yes | No | Lifetime Buy | 48 V | 7.15 V | 75 V | 7 V | 1.23 V | 70 V | 2.5 A | 1 | YES | BUCK | 500 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, HTSSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM5005MH/NOPB
National Semiconductor Corporation
|
$3.0280 | Yes | Transferred | 48 V | 75 V | 7 V | 4.25 A | YES | BUCK | 525 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM5005MHX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 48 V | 7.15 V | 75 V | 7 V | 4.25 A | YES | BUCK | 525 kHz | ALSO ADJUSTABLE OUTPUT FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM5005MHX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 48 V | 75 V | 7 V | 4.25 A | YES | BUCK | 525 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM5005MH
National Semiconductor Corporation
|
$4.1486 | No | Transferred | 48 V | 75 V | 7 V | 4.25 A | YES | BUCK | 525 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM5005MHX
Texas Instruments
|
Check for Price | No | No | Obsolete | 48 V | 7.15 V | 75 V | 7 V | 4.25 A | YES | BUCK | 525 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, HTSSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM5005MHX/NOPB
Texas Instruments
|
$3.3983 | Yes | Yes | Active | 48 V | 7.15 V | 75 V | 7 V | 1.23 V | 70 V | 2.5 A | 1 | YES | BUCK | 500 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, HTSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |