Parametric results for: UC2525AN under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: uc2525an Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
UC2525AN
Texas Instruments
$1.5294 Yes Yes Active 20 V 5.1 V 40 V 8 V 5.05 V 5.15 V 500 mA 8 V 40 V NO PUSH-PULL 500 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDIP-T16 e4 Not Qualified 85 °C -25 °C NOT APPLICABLE NOT APPLICABLE 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.305 mm 5.08 mm TEXAS INSTRUMENTS INC DIP GREEN, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
UC2525AN
Unitrode Corporation
Check for Price No Transferred 20 V 35 V 8 V 500 mA 20 mA NO PUSH-PULL 500 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDIP-T16 e0 Not Qualified 85 °C -25 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL UNITRODE CORP DIP-16 unknown
UC2525ANG4
Texas Instruments
$1.6900 Yes Yes Active 20 V 5.1 V 40 V 8 V 5.05 V 5.15 V 500 mA 8 V 40 V NO PUSH-PULL 500 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDIP-T16 e4 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.305 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 compliant EAR99 8542.39.00.01 Texas Instruments
UC2525AN/883B
Texas Instruments
Check for Price Obsolete 20 V 35 V 8 V 500 mA NO PUSH-PULL 500 kHz SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 OTHER R-PDIP-T16 Not Qualified 85 °C -25 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TEXAS INSTRUMENTS INC DIP DIP, 16 unknown EAR99 8542.39.00.01