Parametric results for: tps63036yfgr under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps63036yfgr Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
TPS63036YFGR
Texas Instruments
$1.5635 Yes Yes Active 3.6 V 5.5 V 1.8 V 1.2 V 5.5 V 400 mA YES BUCK-BOOST 2.6 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 5.5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-XBGA-B8 e1 1 85 °C -40 °C 260 30 8 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.076 mm 1.814 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-8 compliant EAR99 8542.39.00.01 Texas Instruments