Filter Your Search
31 - 40 of 37,519 results
|
AZ431AZ-AE1
Diodes Incorporated
|
$0.0981 | Yes | Obsolete | 2.5 V | 2.49 V | 2.51 V | 100 mA | 1 | NO | YES | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.788 ppm/°C | AUTOMOTIVE | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | DIODES INC | TO-92, SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
AN431AN-ATRG1
Diodes Incorporated
|
$0.1006 | Yes | Active | 2.5 V | 2.487 V | 2.512 V | 100 mA | 36 V | 1 | YES | NO | IT HAS ALSO OUTPUT 2.475 TO 2.525 VOLT OUTPUT | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.7 ppm/°C | AUTOMOTIVE | 1 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23,3PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
TL431CDG4
Texas Instruments
|
$0.1006 | No | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 2.204408 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | Texas Instruments | ||||||||
|
TL431CTA
HTC Korea
|
$0.1006 | Contact Manufacturer | 2.495 V | 2.483 V | 2.507 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 48.582 ppm/°C | AUTOMOTIVE | O-XBCY-W3 | 125 °C | -40 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TAEJIN TECHNOLOGY CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
TL431C
HTC Korea
|
$0.1006 | Contact Manufacturer | 2.495 V | 2.483 V | 2.507 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 48.582 ppm/°C | AUTOMOTIVE | O-XBCY-W3 | 125 °C | -40 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TAEJIN TECHNOLOGY CO LTD | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
TL431ASF
HTC Korea
|
$0.1006 | Contact Manufacturer | 2.495 V | 2.47 V | 2.52 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 48.582 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TAEJIN TECHNOLOGY CO LTD | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
TL431ATA
HTC Korea
|
$0.1006 | Contact Manufacturer | 2.495 V | 2.47 V | 2.52 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 48.582 ppm/°C | AUTOMOTIVE | O-XBCY-W3 | 125 °C | -40 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TAEJIN TECHNOLOGY CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
TL431CSF
HTC Korea
|
$0.1006 | Contact Manufacturer | 2.495 V | 2.483 V | 2.507 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 58.3 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TAEJIN TECHNOLOGY CO LTD | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
LM4040DYM3-4.1-TR
Microchip Technology Inc
|
$0.1015 | Yes | Active | 4.096 V | 4.015 V | 4.177 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | 1.97 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.11 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
TL431IDBVRG4
Texas Instruments
|
$0.1027 | Yes | Yes | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | INDUSTRIAL | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 | Texas Instruments |