Parametric results for: REF3325AIDCKRG4 under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ref3325aidckrg4 Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
REF3325AIDCKRG4
Texas Instruments
Check for Price No Obsolete 2.5 V 5.5 V 2.7 V 2.4962 V 2.5038 V 5 V 2.7 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 30 ppm/°C AUTOMOTIVE 0.15 % R-PDSO-G3 e4 Not Qualified 2 125 °C -40 °C 260 NOT SPECIFIED 3 PLASTIC/EPOXY SOP SOT-323 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 900 µm TEXAS INSTRUMENTS INC SOIC SOP, SOT-323 3 compliant EAR99 8542.39.00.01 Texas Instruments