Parametric results for: 赣州良家+【71989З330_QㄩQ号】ibg under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 399,663 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LFE2-6SE-5TN144C
Lattice Semiconductor Corporation
$0.1932 Yes Yes Active 1.2 V 90 90 6000 750 358 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 311 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 85 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm LATTICE SEMICONDUCTOR CORP QFP TQFP-144 144 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LFE2-6E-6TN144I
Lattice Semiconductor Corporation
$0.2428 Yes Yes Active 1.2 V 90 90 6000 750 331 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 357 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm LATTICE SEMICONDUCTOR CORP QFP TQFP-144 144 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LFE5U-25F-7MG285I
Lattice Semiconductor Corporation
$0.2642 Yes Active 1.1 V 118 118 24000 3000 FIELD PROGRAMMABLE GATE ARRAY SQUARE 3000 CLBS 1.155 V 1.045 V S-PBGA-B285 e1 3 100 °C -40 °C 260 30 285 PLASTIC/EPOXY LFBGA BGA285,18X18,20 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 10 mm 10 mm 1.3 mm LATTICE SEMICONDUCTOR CORP CSFBGA-285 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LFE5U-25F-8MG285C
Lattice Semiconductor Corporation
$0.2642 Yes Active 1.1 V 118 118 24000 3000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 3000 CLBS 1.155 V 1.045 V S-PBGA-B285 e1 3 85 °C 260 NOT SPECIFIED 285 PLASTIC/EPOXY LFBGA BGA285,18X18,20 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 10 mm 10 mm 1.3 mm LATTICE SEMICONDUCTOR CORP CSFBGA-285 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LFE5U-25F-6MG285C
Lattice Semiconductor Corporation
$0.3056 Yes Active 1.1 V 118 118 24000 3000 FIELD PROGRAMMABLE GATE ARRAY SQUARE 3000 CLBS 1.155 V 1.045 V S-PBGA-B285 e1 3 85 °C 260 30 285 PLASTIC/EPOXY LFBGA BGA285,18X18,20 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 10 mm 10 mm 1.3 mm LATTICE SEMICONDUCTOR CORP CSFBGA-285 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LFE2-6E-5TN144I
Lattice Semiconductor Corporation
$0.5873 Yes Yes Active 1.2 V 90 90 6000 750 358 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 311 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm LATTICE SEMICONDUCTOR CORP QFP TQFP-144 144 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LFE2-6E-6TN144C
Lattice Semiconductor Corporation
$0.5873 Yes Yes Active 1.2 V 90 90 6000 750 331 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 357 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 85 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm LATTICE SEMICONDUCTOR CORP QFP TQFP-144 144 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LFE5U-25F-7MG285C
Lattice Semiconductor Corporation
$0.8262 Yes Active 1.1 V 118 118 24000 3000 FIELD PROGRAMMABLE GATE ARRAY SQUARE 3000 CLBS 1.155 V 1.045 V S-PBGA-B285 e1 3 85 °C 260 NOT SPECIFIED 285 PLASTIC/EPOXY LFBGA BGA285,18X18,20 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 10 mm 10 mm 1.3 mm LATTICE SEMICONDUCTOR CORP CSFBGA-285 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LFE5U-25F-6MG285I
Lattice Semiconductor Corporation
$0.8262 Yes Active 1.1 V 118 118 24000 3000 FIELD PROGRAMMABLE GATE ARRAY SQUARE 3000 CLBS 1.155 V 1.045 V S-PBGA-B285 e1 3 100 °C -40 °C 260 30 285 PLASTIC/EPOXY LFBGA BGA285,18X18,20 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 10 mm 10 mm 1.3 mm LATTICE SEMICONDUCTOR CORP CSFBGA-285 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LCMXO2-2000ZE-1BG256I
Lattice Semiconductor Corporation
$0.9905 Yes Yes Active 1.2 V 206 206 2112 FIELD PROGRAMMABLE GATE ARRAY SQUARE 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY LFBGA BGA256,16X16,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 14 mm 14 mm 1.7 mm LATTICE SEMICONDUCTOR CORP 14 X 14 MM, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CABGA-256 compliant 3A991.D 8542.39.00.01 Lattice Semiconductor