Filter Your Search
1 - 10 of 96,525 results
|
EP4CGX30CF23
Altera Corporation
|
Check for Price | Transferred | 1.2 V | 47 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 47 CLBS | 1.24 V | 1.16 V | S-PBGA-B484 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | ALTERA CORP | BGA | BGA, | 484 | unknown | 8542.39.00.01 | |||
|
EP4CE75F23
Intel Corporation
|
Check for Price | Active | 1.2 V | 47 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 47 CLBS | 1.24 V | 1.16 V | S-PBGA-B484 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | INTEL CORP | FBGA-484 | compliant | 8542.39.00.01 | |||||
|
EP4CE55F23
Altera Corporation
|
Check for Price | Transferred | 1.2 V | 47 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 47 CLBS | 1.24 V | 1.16 V | S-PBGA-B484 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | ALTERA CORP | BGA | BGA, | 484 | unknown | 8542.39.00.01 | |||
|
EP4CE55F23
Intel Corporation
|
Check for Price | Active | 1.2 V | 47 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 47 CLBS | 1.24 V | 1.16 V | S-PBGA-B484 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | INTEL CORP | FBGA-484 | compliant | 8542.39.00.01 | |||||
|
EP4CE40F29
Intel Corporation
|
Check for Price | Active | 1.2 V | 47 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 47 CLBS | 1.24 V | 1.16 V | S-PBGA-B780 | 780 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | INTEL CORP | FBGA-780 | compliant | 8542.39.00.01 | |||||
|
EP4CGX150DF31
Intel Corporation
|
Check for Price | Active | 1.2 V | 47 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 47 CLBS | 1.24 V | 1.16 V | S-PBGA-B896 | 896 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.4 mm | INTEL CORP | FBGA-896 | compliant | 8542.39.00.01 | |||||
|
EP4CE15F23
Altera Corporation
|
Check for Price | Transferred | 1.2 V | 47 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 47 CLBS | 1.24 V | 1.16 V | S-PBGA-B484 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | ALTERA CORP | BGA | BGA, | 484 | unknown | 8542.39.00.01 | |||
|
EP4CE115F23
Intel Corporation
|
Check for Price | Active | 1.2 V | 47 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 47 CLBS | 1.24 V | 1.16 V | S-PBGA-B484 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | INTEL CORP | FBGA-484 | compliant | 8542.39.00.01 | |||||
|
EP4CGX75DF27
Intel Corporation
|
Check for Price | Active | 1.2 V | 47 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 47 CLBS | 1.24 V | 1.16 V | S-PBGA-B672 | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.4 mm | INTEL CORP | FBGA-672 | compliant | 8542.39.00.01 | Intel | ||||
|
EP4CGX110CF23
Intel Corporation
|
Check for Price | Active | 1.2 V | 47 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 47 CLBS | 1.24 V | 1.16 V | S-PBGA-B484 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | INTEL CORP | FBGA-484 | compliant | 8542.39.00.01 |