Filter Your Search
1 - 10 of 399,663 results
|
LFE2-6SE-5TN144C
Lattice Semiconductor Corporation
|
$0.1932 | Yes | Yes | Active | 1.2 V | 90 | 90 | 6000 | 750 | 358 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 311 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||
|
LFE2-6E-6TN144I
Lattice Semiconductor Corporation
|
$0.2428 | Yes | Yes | Active | 1.2 V | 90 | 90 | 6000 | 750 | 331 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 357 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||
|
LFE5U-25F-7MG285I
Lattice Semiconductor Corporation
|
$0.2642 | Yes | Active | 1.1 V | 118 | 118 | 24000 | 3000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 3000 CLBS | 1.155 V | 1.045 V | S-PBGA-B285 | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 285 | PLASTIC/EPOXY | LFBGA | BGA285,18X18,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 10 mm | 10 mm | 1.3 mm | LATTICE SEMICONDUCTOR CORP | CSFBGA-285 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||
|
LFE5U-25F-8MG285C
Lattice Semiconductor Corporation
|
$0.2642 | Yes | Active | 1.1 V | 118 | 118 | 24000 | 3000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 3000 CLBS | 1.155 V | 1.045 V | S-PBGA-B285 | e1 | 3 | 85 °C | 260 | NOT SPECIFIED | 285 | PLASTIC/EPOXY | LFBGA | BGA285,18X18,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 10 mm | 10 mm | 1.3 mm | LATTICE SEMICONDUCTOR CORP | CSFBGA-285 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||
|
LFE5U-25F-6MG285C
Lattice Semiconductor Corporation
|
$0.3056 | Yes | Active | 1.1 V | 118 | 118 | 24000 | 3000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 3000 CLBS | 1.155 V | 1.045 V | S-PBGA-B285 | e1 | 3 | 85 °C | 260 | 30 | 285 | PLASTIC/EPOXY | LFBGA | BGA285,18X18,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 10 mm | 10 mm | 1.3 mm | LATTICE SEMICONDUCTOR CORP | CSFBGA-285 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||||||||
|
LFE2-6E-5TN144I
Lattice Semiconductor Corporation
|
$0.5873 | Yes | Yes | Active | 1.2 V | 90 | 90 | 6000 | 750 | 358 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 311 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||
|
LFE2-6E-6TN144C
Lattice Semiconductor Corporation
|
$0.5873 | Yes | Yes | Active | 1.2 V | 90 | 90 | 6000 | 750 | 331 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 357 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||
|
LFE5U-25F-7MG285C
Lattice Semiconductor Corporation
|
$0.8262 | Yes | Active | 1.1 V | 118 | 118 | 24000 | 3000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 3000 CLBS | 1.155 V | 1.045 V | S-PBGA-B285 | e1 | 3 | 85 °C | 260 | NOT SPECIFIED | 285 | PLASTIC/EPOXY | LFBGA | BGA285,18X18,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 10 mm | 10 mm | 1.3 mm | LATTICE SEMICONDUCTOR CORP | CSFBGA-285 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||||||||
|
LFE5U-25F-6MG285I
Lattice Semiconductor Corporation
|
$0.8262 | Yes | Active | 1.1 V | 118 | 118 | 24000 | 3000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 3000 CLBS | 1.155 V | 1.045 V | S-PBGA-B285 | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 285 | PLASTIC/EPOXY | LFBGA | BGA285,18X18,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 10 mm | 10 mm | 1.3 mm | LATTICE SEMICONDUCTOR CORP | CSFBGA-285 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||
|
LCMXO2-2000ZE-1BG256I
Lattice Semiconductor Corporation
|
$0.9905 | Yes | Yes | Active | 1.2 V | 206 | 206 | 2112 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | 14 X 14 MM, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CABGA-256 | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor |