Filter Your Search
1 - 10 of 102 results
|
A32200DX-1BGG313I
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 20000 | 1230 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1230 CLBS, 20000 GATES | 5.5 V | 4.5 V | S-PBGA-B313 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 313 | PLASTIC/EPOXY | IBGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | YES | TIN SILVER COPPER | BALL | 2.54 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | ACTEL CORP | BGA-313 | compliant | ||||||
|
A32200DX-2BGG313I
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 20000 | 1230 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1230 CLBS, 20000 GATES | 5.5 V | 4.5 V | S-PBGA-B313 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 313 | PLASTIC/EPOXY | IBGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | YES | TIN SILVER COPPER | BALL | 2.54 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | MICROSEMI CORP | IBGA, | compliant | 8542.39.00.01 | |||||
|
A14100A-1BGG313I
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10000 | 1377 | 2.6 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1377 CLBS, 10000 GATES | MAX 228 I/OS | 5.5 V | 4.5 V | S-PBGA-B313 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 313 | PLASTIC/EPOXY | IBGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | YES | TIN SILVER COPPER | BALL | 2.54 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | ACTEL CORP | PLASTIC, BGA-313 | compliant | ||||
|
A14100BP-2BG313I
Actel Corporation
|
Check for Price | Obsolete | 5 V | 10000 | 1377 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1377 CLBS, 10000 GATES | MAX 228 I/OS | 5.5 V | 4.5 V | S-PBGA-B313 | Not Qualified | 85 °C | -40 °C | 313 | PLASTIC/EPOXY | IBGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | YES | BALL | 2.54 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | ACTEL CORP | PLASTIC, BGA-313 | unknown | |||||||||
|
A32300DX-1BG313C
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 30000 | 1888 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1888 CLBS, 30000 GATES | 5.25 V | 4.75 V | S-PBGA-B313 | Not Qualified | e0 | 3 | 70 °C | 313 | PLASTIC/EPOXY | IBGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | YES | TIN LEAD | BALL | 2.54 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | ACTEL CORP | BGA-313 | compliant | |||||||
|
A32200DX-BGG313C
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 20000 | 1230 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1230 CLBS, 20000 GATES | 5.25 V | 4.75 V | S-PBGA-B313 | Not Qualified | e1 | 3 | 70 °C | 313 | PLASTIC/EPOXY | IBGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | YES | TIN SILVER COPPER | BALL | 2.54 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | MICROSEMI CORP | IBGA, | compliant | 8542.39.00.01 | ||||||
|
A54SX32-2BGG313PP
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 32000 | 2880 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 320 MHz | S-PBGA-B313 | Not Qualified | e1 | 3 | 313 | PLASTIC/EPOXY | IBGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | YES | TIN SILVER COPPER | BALL | 2.54 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | ACTEL CORP | PLASTIC, MO-151, BGA-313 | compliant | |||||||||
|
A32400DX-1BGG313I
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 40000 | 2526 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2526 CLBS, 40000 GATES | 5.5 V | 4.5 V | S-PBGA-B313 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 313 | PLASTIC/EPOXY | IBGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | YES | TIN SILVER COPPER | BALL | 2.54 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | ACTEL CORP | BGA-313 | compliant | ||||||
|
A32300DX-1BGG313I
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 30000 | 1888 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1888 CLBS, 30000 GATES | 5.5 V | 4.5 V | S-PBGA-B313 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 313 | PLASTIC/EPOXY | IBGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | YES | TIN SILVER COPPER | BALL | 2.54 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | ACTEL CORP | BGA-313 | compliant | ||||||
|
A32200DX-1BG313I
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 20000 | 1230 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1230 CLBS, 20000 GATES | 5.5 V | 4.5 V | S-PBGA-B313 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 313 | PLASTIC/EPOXY | IBGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | YES | TIN LEAD | BALL | 2.54 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | MICROSEMI CORP | IBGA, | compliant | 8542.39.00.01 |