Filter Your Search
1 - 3 of 3 results
|
MACH131SP-18YI
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 18 ns | 2 | 64 | 64 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 64 I/O | 64 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 39 MHz | YES | NO | MACROCELL | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | VANTIS CORP | unknown | ||||||||||||
|
MACH131SP-18YI
AMD
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 64 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 64 I/O | 41 MHz | MACROCELL | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ADVANCED MICRO DEVICES INC | unknown | QFP | QFP, | 100 | 8542.39.00.01 | |||||||||||||
|
MACH131SP-18YI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 2 | 64 | 64 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 42 MHz | YES | NO | MACROCELL | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | LATTICE SEMICONDUCTOR CORP | not_compliant | QFP | PLASTIC, QFP-100 | 100 | 8542.39.00.01 |