Filter Your Search
11 - 20 of 417,224 results
|
PAT0510S-C-1DB-T10
Susumu Co Ltd
|
$0.0692 | Yes | Yes | Active | 50 Ω | 1 dB | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu | ||
|
PAT0510S-C-2DB-T10
Susumu Co Ltd
|
$0.0692 | Yes | Yes | Active | 50 Ω | 2 dB | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu | ||
|
PAT0510S-C-7DB-T10
Susumu Co Ltd
|
$0.0692 | Yes | Yes | Active | 50 Ω | 7 dB | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu | ||
|
PAT0510S-C-6DB-T10
Susumu Co Ltd
|
$0.0698 | Yes | Yes | Active | 50 Ω | 6 dB | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu | ||
|
PAT0510S-C-10DB-T10
Susumu Co Ltd
|
$0.0700 | Yes | Yes | Active | 50 Ω | 10 dB | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu | ||
|
PAT0510S-C-0DB-T10
Susumu Co Ltd
|
$0.0700 | Yes | Yes | Active | 50 Ω | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu | |||
|
PAT0510S-C-3DB-T10
Susumu Co Ltd
|
$0.0701 | Yes | Yes | Active | 50 Ω | 3 dB | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu | ||
|
PAT0510S-C-9DB-T10
Susumu Co Ltd
|
$0.0755 | Yes | Yes | Active | 50 Ω | 9 dB | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu | ||
|
PAT1220-C-10DB-T5
Susumu Co Ltd
|
$0.2076 | Yes | Yes | Active | 50 Ω | 10 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu | ||
|
PAT1220-C-6DB-T5
Susumu Co Ltd
|
$0.2076 | Yes | Yes | Active | 50 Ω | 6 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu |