Parametric results for: 做个假的内布拉斯加州驾照&微ATV1819信 under RF/Microwave Attenuators

Filter Your Search

41 - 50 of 417,213 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC346AMS8GE
Analog Devices Inc
$8.5530 No Yes Active 50 Ω 28 dB 18 dBm 3.1 dB YES 85 MHz VARIABLE ATTENUATOR GAAS 85 MHz -40 MHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 Matte Tin (Sn) ANALOG DEVICES INC MO-187-AA-T, 8 PIN 8 RH-8-1 compliant Analog Devices
HMC539ALP3E
Analog Devices Inc
$8.9328 No Yes Active 50 Ω 7.75 dB 29 dBm 1.7 dB YES 4 GHz VARIABLE ATTENUATOR GAAS 4 GHz 3/5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Matte Tin (Sn) ANALOG DEVICES INC SMT-16 16 HCP-16-1 compliant Analog Devices
PXV1220S-1DBN1-T
Susumu Co Ltd
$9.2650 Yes Yes Active 50 Ω 1 dB 17.99 dBm 1.3 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant
PXV1220S-7DBN2-T
Susumu Co Ltd
$9.2650 Yes Yes Active 50 Ω 7 dB 17.99 dBm 1.3 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant
PXV1220S-3DBN2-T
Susumu Co Ltd
$9.2650 Yes Yes Active 50 Ω 3 dB 17.99 dBm 1.3 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant
PXV1220S-7DBN5-T
Susumu Co Ltd
$9.2650 Yes Yes Active 50 Ω 7 dB 17.99 dBm 1.3 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant
PXV1220S-3DBN1-T
Susumu Co Ltd
$9.2650 Yes Yes Active 50 Ω 3 dB 17.99 dBm 1.3 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant Susumu
PXV1220S-10DBN1-T
Susumu Co Ltd
$9.2650 Yes Yes Active 50 Ω 10 dB 17.99 dBm 1.3 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant
PXV1220S-4DBN3-T
Susumu Co Ltd
$9.2650 Yes Yes Active 50 Ω 4 dB 17.99 dBm 1.3 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant
PXV1220S-6DBN4-T
Susumu Co Ltd
$9.2650 Yes Yes Active 50 Ω 6 dB 17.99 dBm 1.3 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant