Filter Your Search
1 - 10 of 417,253 results
|
MTVA0000N06WB1
Smiths Group
|
Check for Price | No | Active | 50 Ω | 23.01 dBm | 1.3 | 12.4 GHz | FIXED ATTENUATOR | HIGH RELIABILITY, I/P POWER-MAX(PEAK)=2W | 12.4 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | unknown | 2019-07-10 | |||||
|
2T20W-00F
Spectrum Control
|
Check for Price | Active | 50 Ω | 43.01 dBm | 1.2 | 2.5 GHz | FIXED ATTENUATOR | TNC-F, I/P POWER-MAX(PEAK)=500W | 2.5 GHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | compliant | |||||||
|
TT9500W1
Smiths Group
|
Check for Price | No | Active | 50 Ω | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | HIGH RELIABILITY | 18 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant | ||||||
|
AC118A-00-14
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 33.01 dBm | 0.5 dB | 1.25 | 4 GHz | VARIABLE ATTENUATOR | SMA-F; N-M, HIGH RELIABILITY | 4 GHz | 54 °C | COAXIAL | COBHAM PLC | unknown | |||||||||
|
HR0500AS
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=1W | 18 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | |||||
|
6N10W-00F
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 40 dBm | 1.2 | 6 GHz | FIXED ATTENUATOR | N-F, I/P POWER-MAX(PEAK)=500W | 6 GHz | e4 | 125 °C | -65 °C | COAXIAL | Gold (Au) | AEROFLEX/INMET INC | unknown | |||||
|
23DH-0
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 33.01 dBm | 1.4 | 23 GHz | FIXED ATTENUATOR | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=250W | 23 GHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | COBHAM PLC | unknown | |||||||
|
RPD2311-00R5F5KO
Anaren Ceramics
|
Check for Price | Obsolete | 0.125 dBm | 18 GHz | FIXED ATTENUATOR | 18 GHz | 125 °C | -55 °C | MODULE | AMITRON | unknown | ||||||||||||
|
ATT-206M-00-SMA-02
Midwest Microwave
|
Check for Price | Transferred | 33.01 dBm | 1.07 | 8 GHz | FIXED ATTENUATOR | SMA-M, I/P POWER-MAX(PEAK)=200W | 8 GHz | 125 °C | -65 °C | COAXIAL | MIDWEST MICROWAVE | unknown | ||||||||||
|
VGC-3725SG00D0
International Manufacturing Services Inc
|
Check for Price | Contact Manufacturer | 50 Ω | 1.6 | FIXED ATTENUATOR | 150 °C | -55 °C | COMPONENT | INTERNATIONAL MANUFACTURING SERVICES INC | compliant |