Parametric results for: 伪造中国山东第一医科大学和山东医学科学院毕业证文凭... under RF/Microwave Phase Shifters

Filter Your Search

1 - 10 of 3,547 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC649ALP6E
Analog Devices Inc
$65.6640 No Yes Active 50 Ω 32 dBm 10.5 dB 1.92 YES 6 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 6 GHz 3 GHz 360 deg +-5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) - annealed ANALOG DEVICES INC QFN-28 28 HCP-28-2 compliant Analog Devices
HMC936ALP6E
Analog Devices Inc
$103.1445 No Yes Active 50 Ω 33 dBm 7 dB 1.33 YES 1.4 GHz DIGITALLY CONTROLLED PHASE SHIFTER 1.4 GHz 1.2 GHz 360 deg 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) ANALOG DEVICES INC SMT, 28 PIN 28 HCP-28-2 compliant Analog Devices 2016-04-18
HMC647ALP6E
Analog Devices Inc
$119.7333 No Yes Active 50 Ω 33 dBm 6.5 dB 1.38 YES 3.1 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 3.1 GHz 2.5 GHz 360 deg +-5 V 15 mA 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 ANALOG DEVICES INC LFCSP-28 28 HCP-28-2 compliant Analog Devices
HMC642ALC5
Analog Devices Inc
$251.5607 No Yes Active 50 Ω 29 dBm 10 dB 1.78 YES 12.5 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 12.5 GHz 9 GHz 360 deg 5.625 deg +-5 V 5.6 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 32 CERAMIC LCC32,.2SQ,20 Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC SMT, 32 PIN 32 HE-32-1 compliant Analog Devices
PHS-9901-MF-NNN-79
Vertiv Inc
Check for Price Obsolete 50 Ω 33 dBm 0.2 dB 1.15 1.4 GHz DIGITALLY CONTROLLED PHASE SHIFTER N-F; N-M, I/P POWER-MAX(PEAK)=33DBM 1.4 GHz 1.2 GHz 55 deg 125 °C -55 °C COAXIAL EMERSON NETWORK POWER unknown
20757
Anaren Microwave
Check for Price Obsolete 50 Ω 2 8 GHz PHASE SHIFTER 8 GHz 4 GHz COAXIAL ANAREN INC unknown
DP0560
DAICO Industries Inc
Check for Price Contact Manufacturer 50 Ω 4.5 dB 1.6 471 MHz PHASE SHIFTER 471 MHz 461 MHz 315 deg 71 °C -54 °C MODULE DAICO INDUSTRIES INC unknown
QQ-49-12T
Cobham RFMW Solutions
Check for Price Obsolete 50 Ω 30 dBm 2 dB 1.5 2.3 GHz COAXIAL MECHANICAL PHASE SHIFTER SMA-F, I/P POWER-MAX(PEAK)=50DBM 2.3 GHz 2.2 GHz 180 deg 180 deg 85 °C -55 °C COAXIAL AEROFLEX/KDI INC unknown
PSV/260A-12
Smiths Group
Check for Price Contact Manufacturer 5 dBm 1.6 dB 273 MHz PHASE SHIFTER 273 MHz 247 MHz 180 deg 70 °C -20 °C COMPONENT SMITHS GROUP PLC unknown
PEP-4S-XXXB
Crane Electronics
Check for Price Yes Contact Manufacturer 50 Ω 3 dB 1.6 400 MHz PHASE SHIFTER HIGH RELIABILITY 400 MHz 10 MHz 360 deg 85 °C -55 °C COMPONENT CRANE ELECTRONICS INC compliant