Filter Your Search
1 - 10 of 3,547 results
|
HMC936ALP6E
Analog Devices Inc
|
$100.4470 | No | Yes | Active | 50 Ω | 33 dBm | 7 dB | 1.33 | YES | 1.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 1.4 GHz | 1.2 GHz | 360 deg | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) | ANALOG DEVICES INC | SMT, 28 PIN | 28 | HCP-28-2 | compliant | 2016-04-18 | Analog Devices | |||||||
|
HMC649ALP6E
Analog Devices Inc
|
$118.5233 | No | Yes | Active | 50 Ω | 32 dBm | 10.5 dB | 1.92 | YES | 6 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 6 GHz | 3 GHz | 360 deg | +-5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | QFN-28 | 28 | HCP-28-2 | compliant | Analog Devices | |||||||
|
HMC647ALP6E
Analog Devices Inc
|
$120.1972 | No | Yes | Active | 50 Ω | 33 dBm | 6.5 dB | 1.38 | YES | 3.1 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 3.1 GHz | 2.5 GHz | 360 deg | +-5 V | 15 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | ANALOG DEVICES INC | LFCSP-28 | 28 | HCP-28-2 | compliant | Analog Devices | ||||||||
|
HMC642ALC5
Analog Devices Inc
|
$279.3223 | No | Yes | Active | 50 Ω | 29 dBm | 10 dB | 1.78 | YES | 12.5 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 12.5 GHz | 9 GHz | 360 deg | 5.625 deg | +-5 V | 5.6 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | SMT, 32 PIN | 32 | HE-32-1 | compliant | Analog Devices | |||||
|
DP-51
Aeroflex Inc
|
Check for Price | Obsolete | 50 Ω | 23 dBm | 5 dB | 2 | 4 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=40DBM | 4 GHz | 2 GHz | 360 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||
|
DP-21-1
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 23 dBm | 2.5 dB | 1.6 | 500 MHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=40DBM | 500 MHz | 250 MHz | 360 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||
|
PSV/140A-30
Trak Microwave Corp
|
Check for Price | Transferred | 5 dBm | 3.5 dB | 147 MHz | PHASE SHIFTER | 147 MHz | 133 MHz | 360 deg | 70 °C | -20 °C | COAXIAL | TRAK MICROWAVE CORP | unknown | ||||||||||||||||||||||||
|
DP-58
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 23 dBm | 6 dB | 2 | 8 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 8 GHz | 4 GHz | 360 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown | ||||||||||||||||||||||
|
HMC649LP6E
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 26 dBm | 10.5 dB | 6 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 6 GHz | 3 GHz | 360 deg | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | HITTITE MICROWAVE CORP | compliant | EAR99 | ||||||||||||||||||
|
PQ-28L5
Aeroflex Signal & Control Solutions
|
Check for Price | Transferred | 50 Ω | 30 dBm | 4.5 dB | 1.75 | 1 GHz | PHASE SHIFTER | 1 GHz | 500 MHz | 360 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX CONTROL COMPONENTS INC | unknown |