Parametric results for: 制做精仿意大利卡塔尼亚大学毕业证【制证QQ2419... under RF/Microwave Phase Shifters

Filter Your Search

1 - 10 of 3,547 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PS214-315
Skyworks Solutions Inc
$0.6373 Yes Obsolete 50 Ω 20 dBm 2.5 dB 1.8 YES 2.17 GHz PHASE SHIFTER HYBRID 2.17 GHz 2.11 GHz 100 deg 75 deg e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY LCC8,.13X.2,54 Gold (Au) SKYWORKS SOLUTIONS INC ROHS COMPLIANT, LGA-8 unknown Skyworks
PE44820A-X
pSemi
$6.8637 Yes Obsolete 50 Ω 28 dBm 7.1 dB 1.58 YES 2.2 GHz DIGITALLY CONTROLLED PHASE SHIFTER CMOS 2.2 GHz 1.7 GHz 358.6 deg 1.4 deg 3.3 V e4 105 °C -40 °C COMPONENT SURFACE MOUNT 32 PLASTIC/EPOXY LCC32,.2SQ,20 Nickel/Palladium/Gold (Ni/Pd/Au) PSEMI CORP QFN-32 compliant
MAPS-010143-TR0500
MACOM
$14.9300 Yes Active 50 Ω 25 dBm 5.8 dB 1.5 2.4 GHz COAXIAL MECHANICAL PHASE SHIFTER 2.4 GHz 1.4 GHz 360 deg 85 °C -40 °C COMPONENT M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM
MAPS-010144-TR0500
MACOM
$17.6591 Yes Active 50 Ω 25 dBm 4.5 dB 1.3 3.8 GHz COAXIAL MECHANICAL PHASE SHIFTER 3.8 GHz 2.3 GHz 360 deg 85 °C -40 °C COMPONENT M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM
MAPS-010145-TR0500
MACOM
$20.3588 Yes Active 50 Ω 27 dBm 6.5 dB 1.8 YES 6 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 6 GHz 3.5 GHz 360 deg 22.5 deg +-5 V 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 M/A-COM TECHNOLOGY SOLUTIONS INC LCC24,.16SQ,20 compliant MACOM
MAPS-010146-TR0500
MACOM
$34.5521 Yes Active 50 Ω 25 dBm 8.8 dB 1.8 12 GHz COAXIAL MECHANICAL PHASE SHIFTER 12 GHz 8 GHz 360 deg 85 °C -40 °C COMPONENT M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM
MAPS-011007-TR0500
MACOM
$42.1888 Yes Active 50 Ω 27 dBm 5.4 dB 1.4 YES 1.4 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 1.4 GHz 1.2 GHz 360 deg 5.6 deg +-5 V 5 µA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) M/A-COM TECHNOLOGY SOLUTIONS INC LCC24,.16SQ,20 compliant MACOM
MAPS-010163-TR0500
MACOM
$42.2184 Yes Active 50 Ω 25 dBm 6 dB 1.5 2.4 GHz COAXIAL MECHANICAL PHASE SHIFTER 2.4 GHz 1.4 GHz 360 deg e3 85 °C -40 °C COMPONENT Tin (Sn) M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM
HMC928LP5E
Hittite Microwave Corp
$44.0296 Yes Yes Transferred 50 Ω 27 dBm 4 GHz PHASE SHIFTER 4 GHz 2 GHz 360 deg e3 85 °C -40 °C COMPONENT Matte Tin (Sn) HITTITE MICROWAVE CORP compliant EAR99
HMC934LP5E
Hittite Microwave Corp
$44.0296 Yes Transferred 50 Ω 27 dBm 2 GHz PHASE SHIFTER 2 GHz 1 GHz 360 deg e3 85 °C -40 °C COMPONENT Matte Tin (Sn) HITTITE MICROWAVE CORP compliant EAR99