Filter Your Search
11 - 20 of 3,547 results
|
MAPS-010164-TR0500
MACOM
|
$47.4918 | Yes | Active | 50 Ω | 25 dBm | 4.5 dB | 1.3 | 3.8 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 3.8 GHz | 2.3 GHz | 360 deg | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | |||||||||||||||||
|
MAPS-010165-TR0500
MACOM
|
$58.0388 | Yes | Active | 50 Ω | 27 dBm | 8 dB | 1.8 | YES | 6 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 6 GHz | 3.5 GHz | 360 deg | 5.6 deg | +-5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | LCC24,.16SQ,20 | ||||||||
|
HMC936ALP6ETR
Analog Devices Inc
|
$65.3828 | No | Yes | Active | 50 Ω | 33 dBm | 7 dB | 1.33 | YES | 1.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 1.4 GHz | 1.2 GHz | 360 deg | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | compliant | Analog Devices | SMT, 28 PIN | 28 | HCP-28-2 | |||||||
|
MAPS-010166-TR0500
MACOM
|
$74.0500 | Yes | Active | 50 Ω | 25 dBm | 9 dB | 1.8 | 12 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 12 GHz | 8 GHz | 360 deg | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | |||||||||||||||||
|
HMC649LP6E
Hittite Microwave Corp
|
$85.1649 | Yes | Yes | Transferred | 50 Ω | 26 dBm | 10.5 dB | 6 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 6 GHz | 3 GHz | 360 deg | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | HITTITE MICROWAVE CORP | compliant | EAR99 | |||||||||||||||||
|
HMC649ALP6ETR
Analog Devices Inc
|
$86.7490 | No | Yes | Active | 50 Ω | 32 dBm | 10.5 dB | 1.92 | YES | 6 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 6 GHz | 3 GHz | 360 deg | +-5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | compliant | Analog Devices | QFN-28 | 28 | HCP-28-2 | EAR99 | 8542.39.00.01 | ||||
|
HMC648ALP6E
Analog Devices Inc
|
$90.8365 | No | Yes | Active | 50 Ω | 33 dBm | 8 dB | 1.33 | YES | 3.9 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 3.9 GHz | 2.9 GHz | 360 deg | 5.625 deg | +-5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | compliant | Analog Devices | SMT, 28 PIN | 28 | HCP-28-2 | |||||
|
HMC936ALP6E
Analog Devices Inc
|
$104.3184 | No | Yes | Active | 50 Ω | 33 dBm | 7 dB | 1.33 | YES | 1.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 1.4 GHz | 1.2 GHz | 360 deg | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | compliant | Analog Devices | SMT, 28 PIN | 28 | HCP-28-2 | 2016-04-18 | ||||||
|
HMC247
Analog Devices Inc
|
$114.0492 | No | Yes | Active | 50 Ω | 30 dBm | 12 dB | 2.32 | 18 GHz | PHASE SHIFTER | 18 GHz | 5 GHz | 100 deg | e4 | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | Gold (Au) | ANALOG DEVICES INC | compliant | Analog Devices | DIE OR CHIP | 0 | EAR99 | 8542.39.00.01 | |||||||||||
|
HMC543ALC4B
Analog Devices Inc
|
$120.2434 | No | Yes | Obsolete | 50 Ω | 27 dBm | 9.5 dB | 1.92 | YES | 12 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 12 GHz | 8 GHz | 360 deg | -3 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | compliant | Analog Devices | SMT, 24 PIN | 24 | E-24-2 | 2016-03-29 |