Parametric results for: 急速定制奥地利因斯布鲁克医科大学毕业证成绩单【制证... under RF/Microwave Phase Shifters

Filter Your Search

11 - 20 of 3,547 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAPS-010164-TR0500
MACOM
$47.4918 Yes Active 50 Ω 25 dBm 4.5 dB 1.3 3.8 GHz COAXIAL MECHANICAL PHASE SHIFTER 3.8 GHz 2.3 GHz 360 deg e3 85 °C -40 °C COMPONENT MATTE TIN M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM
MAPS-010165-TR0500
MACOM
$58.0388 Yes Active 50 Ω 27 dBm 8 dB 1.8 YES 6 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 6 GHz 3.5 GHz 360 deg 5.6 deg +-5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM LCC24,.16SQ,20
HMC936ALP6ETR
Analog Devices Inc
$65.3828 No Yes Active 50 Ω 33 dBm 7 dB 1.33 YES 1.4 GHz DIGITALLY CONTROLLED PHASE SHIFTER 1.4 GHz 1.2 GHz 360 deg 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) - annealed ANALOG DEVICES INC compliant Analog Devices SMT, 28 PIN 28 HCP-28-2
MAPS-010166-TR0500
MACOM
$74.0500 Yes Active 50 Ω 25 dBm 9 dB 1.8 12 GHz COAXIAL MECHANICAL PHASE SHIFTER 12 GHz 8 GHz 360 deg e3 85 °C -40 °C COMPONENT MATTE TIN M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM
HMC649LP6E
Hittite Microwave Corp
$85.1649 Yes Yes Transferred 50 Ω 26 dBm 10.5 dB 6 GHz COAXIAL MECHANICAL PHASE SHIFTER 6 GHz 3 GHz 360 deg e3 85 °C -40 °C COMPONENT Matte Tin (Sn) HITTITE MICROWAVE CORP compliant EAR99
HMC649ALP6ETR
Analog Devices Inc
$86.7490 No Yes Active 50 Ω 32 dBm 10.5 dB 1.92 YES 6 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 6 GHz 3 GHz 360 deg +-5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) - annealed ANALOG DEVICES INC compliant Analog Devices QFN-28 28 HCP-28-2 EAR99 8542.39.00.01
HMC648ALP6E
Analog Devices Inc
$90.8365 No Yes Active 50 Ω 33 dBm 8 dB 1.33 YES 3.9 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 3.9 GHz 2.9 GHz 360 deg 5.625 deg +-5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) - annealed ANALOG DEVICES INC compliant Analog Devices SMT, 28 PIN 28 HCP-28-2
HMC936ALP6E
Analog Devices Inc
$104.3184 No Yes Active 50 Ω 33 dBm 7 dB 1.33 YES 1.4 GHz DIGITALLY CONTROLLED PHASE SHIFTER 1.4 GHz 1.2 GHz 360 deg 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) - annealed ANALOG DEVICES INC compliant Analog Devices SMT, 28 PIN 28 HCP-28-2 2016-04-18
HMC247
Analog Devices Inc
$114.0492 No Yes Active 50 Ω 30 dBm 12 dB 2.32 18 GHz PHASE SHIFTER 18 GHz 5 GHz 100 deg e4 85 °C -55 °C COMPONENT DIE OR CHIP Gold (Au) ANALOG DEVICES INC compliant Analog Devices DIE OR CHIP 0 EAR99 8542.39.00.01
HMC543ALC4B
Analog Devices Inc
$120.2434 No Yes Obsolete 50 Ω 27 dBm 9.5 dB 1.92 YES 12 GHz DIGITALLY CONTROLLED PHASE SHIFTER 12 GHz 8 GHz 360 deg -3 V e4 85 °C -40 °C COMPONENT SURFACE MOUNT 24 CERAMIC LCC24,.16SQ,20 Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC compliant Analog Devices SMT, 24 PIN 24 E-24-2 2016-03-29