Parametric results for: 制做精仿西班牙卡斯蒂利亚-拉曼恰大学毕业证成绩单【... under RF/Microwave Phase Shifters

Filter Your Search

21 - 30 of 3,547 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC647ALP6E
Analog Devices Inc
$120.5439 No Yes Active 50 Ω 33 dBm 6.5 dB 1.38 YES 3.1 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 3.1 GHz 2.5 GHz 360 deg +-5 V 15 mA 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 ANALOG DEVICES INC LFCSP-28 28 HCP-28-2 compliant Analog Devices
HMC543ALC4BTR
Analog Devices Inc
$123.2560 No Yes Obsolete 50 Ω 27 dBm 9.5 dB 1.92 YES 12 GHz DIGITALLY CONTROLLED PHASE SHIFTER 12 GHz 8 GHz 360 deg -3 V e4 85 °C -40 °C COMPONENT SURFACE MOUNT 24 CERAMIC LCC24,.16SQ,20 Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC SMT, 24 PIN 24 E-24-2 compliant Analog Devices EAR99 8542.39.00.01
HMC649ALP6E
Analog Devices Inc
$134.9907 No Yes Active 50 Ω 32 dBm 10.5 dB 1.92 YES 6 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 6 GHz 3 GHz 360 deg +-5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) - annealed ANALOG DEVICES INC QFN-28 28 HCP-28-2 compliant Analog Devices
HMC644ALC5
Analog Devices Inc
$147.1137 No Yes Obsolete 50 Ω 26 dBm 10 dB 1.67 YES 18.5 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 18.5 GHz 15 GHz 360 deg 11.25 deg -3 V e4 85 °C -40 °C COMPONENT SURFACE MOUNT 32 CERAMIC LCC32,.2SQ,20 Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC LCC32,.2SQ,20 32 HE-32-1 compliant Analog Devices 2016-02-22
HMC642LC5
Hittite Microwave Corp
$153.8059 Yes Yes Transferred 50 Ω 29 dBm 10 dB 12.5 GHz COAXIAL MECHANICAL PHASE SHIFTER 12.5 GHz 9 GHz 360 deg e4 85 °C -40 °C COMPONENT Gold (Au) - with Nickel (Ni) barrier HITTITE MICROWAVE CORP compliant EAR99
HMC877LC3
Hittite Microwave Corp
$213.6025 Yes Transferred PHASE SHIFTER e4 Gold (Au) - with Nickel (Ni) barrier HITTITE MICROWAVE CORP compliant EAR99
HMC642ALC5
Analog Devices Inc
$248.8927 No Yes Active 50 Ω 29 dBm 10 dB 1.78 YES 12.5 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 12.5 GHz 9 GHz 360 deg 5.625 deg +-5 V 5.6 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 32 CERAMIC LCC32,.2SQ,20 Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC SMT, 32 PIN 32 HE-32-1 compliant Analog Devices
HMC649
Hittite Microwave Corp
$249.5387 No Yes Transferred 50 Ω 32 dBm 9 dB 6 GHz COAXIAL MECHANICAL PHASE SHIFTER 6 GHz 3 GHz 360 deg e4 85 °C -55 °C COMPONENT Gold (Au) HITTITE MICROWAVE CORP compliant EAR99
HMC877LC3
Analog Devices Inc
$304.8300 No Yes Obsolete 50 Ω 3.01 YES 23 GHz PHASE SHIFTER 23 GHz 8 GHz 500 deg 3.3 V 215 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 16 CERAMIC LCC16,.12SQ,20 Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC SMT, 16 PIN 16 E-16-1 compliant Analog Devices EAR99 8542.39.00.01
HMC-C010
Analog Devices Inc
$2,282.0500 No Yes Obsolete 50 Ω 25 dBm 10 dB 2.61 15 GHz PHASE SHIFTER SMA-F 15 GHz 6 GHz 360 deg e4 85 °C -55 °C COAXIAL Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC 0 HML-1 compliant EAR99 8543.70.98.60