Filter Your Search
21 - 30 of 3,547 results
|
HMC647ALP6E
Analog Devices Inc
|
$120.5439 | No | Yes | Active | 50 Ω | 33 dBm | 6.5 dB | 1.38 | YES | 3.1 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 3.1 GHz | 2.5 GHz | 360 deg | +-5 V | 15 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | ANALOG DEVICES INC | LFCSP-28 | 28 | HCP-28-2 | compliant | Analog Devices | |||||||||
|
HMC543ALC4BTR
Analog Devices Inc
|
$123.2560 | No | Yes | Obsolete | 50 Ω | 27 dBm | 9.5 dB | 1.92 | YES | 12 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 12 GHz | 8 GHz | 360 deg | -3 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | SMT, 24 PIN | 24 | E-24-2 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | |||||||
|
HMC649ALP6E
Analog Devices Inc
|
$134.9907 | No | Yes | Active | 50 Ω | 32 dBm | 10.5 dB | 1.92 | YES | 6 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 6 GHz | 3 GHz | 360 deg | +-5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | QFN-28 | 28 | HCP-28-2 | compliant | Analog Devices | ||||||||
|
HMC644ALC5
Analog Devices Inc
|
$147.1137 | No | Yes | Obsolete | 50 Ω | 26 dBm | 10 dB | 1.67 | YES | 18.5 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 18.5 GHz | 15 GHz | 360 deg | 11.25 deg | -3 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | LCC32,.2SQ,20 | 32 | HE-32-1 | compliant | Analog Devices | 2016-02-22 | ||||||
|
HMC642LC5
Hittite Microwave Corp
|
$153.8059 | Yes | Yes | Transferred | 50 Ω | 29 dBm | 10 dB | 12.5 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 12.5 GHz | 9 GHz | 360 deg | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | HITTITE MICROWAVE CORP | compliant | EAR99 | |||||||||||||||||||
|
HMC877LC3
Hittite Microwave Corp
|
$213.6025 | Yes | Transferred | PHASE SHIFTER | e4 | Gold (Au) - with Nickel (Ni) barrier | HITTITE MICROWAVE CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
HMC642ALC5
Analog Devices Inc
|
$248.8927 | No | Yes | Active | 50 Ω | 29 dBm | 10 dB | 1.78 | YES | 12.5 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 12.5 GHz | 9 GHz | 360 deg | 5.625 deg | +-5 V | 5.6 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | SMT, 32 PIN | 32 | HE-32-1 | compliant | Analog Devices | ||||||
|
HMC649
Hittite Microwave Corp
|
$249.5387 | No | Yes | Transferred | 50 Ω | 32 dBm | 9 dB | 6 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 6 GHz | 3 GHz | 360 deg | e4 | 85 °C | -55 °C | COMPONENT | Gold (Au) | HITTITE MICROWAVE CORP | compliant | EAR99 | |||||||||||||||||||
|
HMC877LC3
Analog Devices Inc
|
$304.8300 | No | Yes | Obsolete | 50 Ω | 3.01 | YES | 23 GHz | PHASE SHIFTER | 23 GHz | 8 GHz | 500 deg | 3.3 V | 215 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | LCC16,.12SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | SMT, 16 PIN | 16 | E-16-1 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||
|
HMC-C010
Analog Devices Inc
|
$2,282.0500 | No | Yes | Obsolete | 50 Ω | 25 dBm | 10 dB | 2.61 | 15 GHz | PHASE SHIFTER | SMA-F | 15 GHz | 6 GHz | 360 deg | e4 | 85 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 0 | HML-1 | compliant | EAR99 | 8543.70.98.60 |