Filter Your Search
31 - 40 of 3,547 results
|
HMC-C055
Analog Devices Inc
|
$2,743.6300 | No | Yes | Obsolete | 50 Ω | 27 dBm | 8.5 dB | 2.32 | 12 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F | 12 GHz | 8 GHz | 360 deg | e4 | 85 °C | -40 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 0 | HML-6 | compliant | EAR99 | 8543.70.98.60 | Analog Devices | |||
|
20758
Anaren Microwave
|
$4,125.0000 | Obsolete | 50 Ω | 3 | 12.4 GHz | PHASE SHIFTER | 12.4 GHz | 8 GHz | COAXIAL | ANAREN INC | unknown | ||||||||||||||||||
|
20756
Anaren Microwave
|
$4,125.0000 | Transferred | 50 Ω | 1.8 | 4 GHz | PHASE SHIFTER | 4 GHz | 2 GHz | COAXIAL | ANAREN INC | unknown | ||||||||||||||||||
|
20755
Anaren Microwave
|
$4,125.0000 | Obsolete | 50 Ω | 1.5 | 2 GHz | PHASE SHIFTER | 2 GHz | 1 GHz | COAXIAL | ANAREN INC | unknown | ||||||||||||||||||
|
PHS-6022-MM-TNC-79
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 50 Ω | 47 dBm | 0.93 dB | 1.6 | 18 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | TNC-M, I/P POWER-MAX(PEAK)=60DBM | 18 GHz | 60 deg | 125 °C | -55 °C | COAXIAL | EMERSON NETWORK POWER | unknown | |||||||||||||
|
QQ-45-12
Aeroflex Signal & Control Solutions
|
Check for Price | Transferred | 50 Ω | 30 dBm | 5 dB | 1.9 | 4 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 4 GHz | 2 GHz | 360 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX CONTROL COMPONENTS INC | unknown | ||||||||||||
|
PQ-94T
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 2 dB | 1.65 | 17 GHz | PHASE SHIFTER | 17 GHz | 16 GHz | 50 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||||||||
|
PQ-45L5
Cobham PLC
|
Check for Price | Active | 50 Ω | 30 dBm | 5 dB | 1.9 | 4 GHz | PHASE SHIFTER | 4 GHz | 2 GHz | 360 deg | 85 °C | -55 °C | COAXIAL | COBHAM PLC | unknown | |||||||||||||
|
PHS-9901-MM-TNC-79
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 50 Ω | 33 dBm | 0.2 dB | 1.15 | 1.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | TNC-M, I/P POWER-MAX(PEAK)=33DBM | 1.4 GHz | 1.2 GHz | 55 deg | 125 °C | -55 °C | COAXIAL | EMERSON NETWORK POWER | unknown | ||||||||||||
|
PSV/2200E-63
Smiths Group
|
Check for Price | Contact Manufacturer | 5 dBm | 2 dB | 2.365 GHz | PHASE SHIFTER | 2.365 GHz | 2.035 GHz | 90 deg | 70 °C | -20 °C | COMPONENT | SMITHS GROUP PLC | unknown |