Filter Your Search
41 - 50 of 3,547 results
|
PSES-4-400B
Merrimac Industries Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | -10 dBm | 2 dB | 1.6 | 420 MHz | PHASE SHIFTER | HIGH RELIABILITY | 420 MHz | 380 MHz | 360 deg | 85 °C | -55 °C | MODULE | MERRIMAC INDUSTRIES INC | unknown | ||||
|
QQ-45-12
Aeroflex Signal & Control Solutions
|
Check for Price | Transferred | 50 Ω | 30 dBm | 5 dB | 1.9 | 4 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 4 GHz | 2 GHz | 360 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX CONTROL COMPONENTS INC | unknown | ||||||
|
PHS-6009-MF-NNN-79
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 50 Ω | 33 dBm | 0.9 dB | 1.7 | 9 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | N-F; N-M, I/P POWER-MAX(PEAK)=33DBM | 9 GHz | 6.5 GHz | 180 deg | 125 °C | -55 °C | COAXIAL | EMERSON NETWORK POWER | unknown | ||||||
|
4032
Mercury Systems Inc
|
Check for Price | Obsolete | 50 Ω | 20 dBm | 2 | 10 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 10 GHz | 9 GHz | 360 deg | 125 °C | -55 °C | COAXIAL | MERCURY SYSTEMS INC | unknown | HERMETIC SEALED PACKAGE | |||||||
|
980K-1
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 50 Ω | 40 dBm | 1.2 dB | 1.3 | 3 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | SMA | 3 GHz | 140 deg | 85 °C | -50 °C | COAXIAL | AEROFLEX/WEINSCHEL INC | unknown | |||||||
|
PSV/2200E-63
Smiths Group
|
Check for Price | Contact Manufacturer | 5 dBm | 2 dB | 2.365 GHz | PHASE SHIFTER | 2.365 GHz | 2.035 GHz | 90 deg | 70 °C | -20 °C | COMPONENT | SMITHS GROUP PLC | unknown | |||||||||
|
PHS-6023-FF-TNC-79
Midwest Microwave
|
Check for Price | Transferred | 50 Ω | 47 dBm | 1.11 dB | 1.7 | 18 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | TNC-F, I/P POWER-MAX(PEAK)=60DBM | 18 GHz | 90 deg | 125 °C | -55 °C | COAXIAL | MIDWEST MICROWAVE | unknown | |||||||
|
PQ-94T
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 2 dB | 1.65 | 17 GHz | PHASE SHIFTER | 17 GHz | 16 GHz | 50 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||
|
PHS-9901-MM-TNC-79
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 50 Ω | 33 dBm | 0.2 dB | 1.15 | 1.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | TNC-M, I/P POWER-MAX(PEAK)=33DBM | 1.4 GHz | 1.2 GHz | 55 deg | 125 °C | -55 °C | COAXIAL | EMERSON NETWORK POWER | unknown | ||||||
|
2696-0107-12
TE Connectivity
|
Check for Price | Transferred | 20 dBm | 3.3 dB | 2 | 16 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 16 GHz | 8 GHz | 180 deg | 95 °C | -55 °C | MODULE | TYCO ELECTRONICS M/A-COM | unknown |