Filter Your Search
61 - 70 of 3,547 results
|
TGP6336-EEU
Qorvo
|
Check for Price | Obsolete | 30 dBm | 2.6 | 18 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 18 GHz | 6 GHz | -5/5.75 V | COMPONENT | DIE OR CHIP | QORVO INC | DIE OR CHIP | compliant | |||||||||||||
|
DP-61-A
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 23 dBm | 8 dB | 2.2 | 12.4 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 12.4 GHz | 8 GHz | 360 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown | |||||||||||
|
PQ-12T
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 0.6 dB | 1.35 | 200 MHz | PHASE SHIFTER | 200 MHz | 100 MHz | 50 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||||||
|
PEG3E70
Interpoint
|
Check for Price | Obsolete | 50 Ω | 10 dBm | 1.5 dB | YES | PHASE SHIFTER | 180 deg | 85 °C | -20 °C | MODULE | SURFACE MOUNT | 8 | METAL | FL8,.8,200 | CRANE ELECTRONICS INC | FL8,.8,200 | compliant | |||||||||
|
PHS-6023-FF-SMR-79
Midwest Microwave
|
Check for Price | Transferred | 50 Ω | 47 dBm | 1.11 dB | 1.7 | 18 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=60DBM | 18 GHz | 90 deg | 125 °C | -55 °C | COAXIAL | MIDWEST MICROWAVE | unknown | |||||||||||
|
2696-0102-21
TE Connectivity
|
Check for Price | Transferred | 27 dBm | 1.8 dB | 1.6 | 4 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 4 GHz | 2 GHz | 180 deg | 95 °C | -55 °C | MODULE | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||||
|
PQ-315
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 1.2 dB | 1.4 | 1.25 GHz | PHASE SHIFTER | 1.25 GHz | 950 MHz | 120 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown | |||||||||||
|
QQ-27T
Aeroflex Signal & Control Solutions
|
Check for Price | Transferred | 50 Ω | 30 dBm | 3 dB | 1.5 | 1 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 1 GHz | 500 MHz | 180 deg | 180 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX CONTROL COMPONENTS INC | unknown | |||||||||
|
QQ-64-10T
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 1 dB | 1.5 | 5 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 5 GHz | 4.4 GHz | 60 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown | |||||||||||
|
QQ-54-12T
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 0.8 dB | 1.5 | 3.7 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 3.7 GHz | 3.3 GHz | 45 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown |