Parametric results for: 办理假西班牙穆尔西亚大学原版毕业证成绩单【QQ24197771】 under RF/Microwave Phase Shifters

Filter Your Search

61 - 70 of 3,547 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TGP6336-EEU
Qorvo
Check for Price Obsolete 30 dBm 2.6 18 GHz COAXIAL MECHANICAL PHASE SHIFTER 18 GHz 6 GHz -5/5.75 V COMPONENT DIE OR CHIP QORVO INC DIE OR CHIP compliant
DP-61-A
Cobham PLC
Check for Price Obsolete 50 Ω 23 dBm 8 dB 2.2 12.4 GHz COAXIAL MECHANICAL PHASE SHIFTER 12.4 GHz 8 GHz 360 deg 85 °C -55 °C MODULE AEROFLEX/KDI INC unknown
PQ-12T
Cobham PLC
Check for Price Obsolete 50 Ω 30 dBm 0.6 dB 1.35 200 MHz PHASE SHIFTER 200 MHz 100 MHz 50 deg 85 °C -55 °C COAXIAL AEROFLEX/KDI INC unknown
PEG3E70
Interpoint
Check for Price Obsolete 50 Ω 10 dBm 1.5 dB YES PHASE SHIFTER 180 deg 85 °C -20 °C MODULE SURFACE MOUNT 8 METAL FL8,.8,200 CRANE ELECTRONICS INC FL8,.8,200 compliant
PHS-6023-FF-SMR-79
Midwest Microwave
Check for Price Transferred 50 Ω 47 dBm 1.11 dB 1.7 18 GHz DIGITALLY CONTROLLED PHASE SHIFTER SMA-F, I/P POWER-MAX(PEAK)=60DBM 18 GHz 90 deg 125 °C -55 °C COAXIAL MIDWEST MICROWAVE unknown
2696-0102-21
TE Connectivity
Check for Price Transferred 27 dBm 1.8 dB 1.6 4 GHz COAXIAL MECHANICAL PHASE SHIFTER 4 GHz 2 GHz 180 deg 95 °C -55 °C MODULE TYCO ELECTRONICS M/A-COM unknown
PQ-315
Cobham RFMW Solutions
Check for Price Obsolete 50 Ω 30 dBm 1.2 dB 1.4 1.25 GHz PHASE SHIFTER 1.25 GHz 950 MHz 120 deg 85 °C -55 °C MODULE AEROFLEX/KDI INC unknown
QQ-27T
Aeroflex Signal & Control Solutions
Check for Price Transferred 50 Ω 30 dBm 3 dB 1.5 1 GHz COAXIAL MECHANICAL PHASE SHIFTER SMA-F, I/P POWER-MAX(PEAK)=50DBM 1 GHz 500 MHz 180 deg 180 deg 85 °C -55 °C COAXIAL AEROFLEX CONTROL COMPONENTS INC unknown
QQ-64-10T
Cobham PLC
Check for Price Obsolete 50 Ω 30 dBm 1 dB 1.5 5 GHz COAXIAL MECHANICAL PHASE SHIFTER 5 GHz 4.4 GHz 60 deg 85 °C -55 °C MODULE AEROFLEX/KDI INC unknown
QQ-54-12T
Cobham PLC
Check for Price Obsolete 50 Ω 30 dBm 0.8 dB 1.5 3.7 GHz COAXIAL MECHANICAL PHASE SHIFTER 3.7 GHz 3.3 GHz 45 deg 85 °C -55 °C MODULE AEROFLEX/KDI INC unknown