Filter Your Search
1 - 10 of 3,547 results
|
PS214-315
Skyworks Solutions Inc
|
$0.6373 | Yes | Obsolete | 50 Ω | 20 dBm | 2.5 dB | 1.8 | YES | 2.17 GHz | PHASE SHIFTER | HYBRID | 2.17 GHz | 2.11 GHz | 100 deg | 75 deg | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.13X.2,54 | Gold (Au) | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, LGA-8 | unknown | Skyworks | 2023-02-01 22:53:17 | ||||||||
|
PE44820A-X
pSemi
|
$6.8637 | Yes | Obsolete | 50 Ω | 28 dBm | 7.1 dB | 1.58 | YES | 2.2 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | CMOS | 2.2 GHz | 1.7 GHz | 358.6 deg | 1.4 deg | 3.3 V | e4 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | PSEMI CORP | QFN-32 | compliant | |||||||||
|
MAPS-010143-TR0500
MACOM
|
$14.9300 | Yes | Active | 50 Ω | 25 dBm | 5.8 dB | 1.5 | 2.4 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 2.4 GHz | 1.4 GHz | 360 deg | 85 °C | -40 °C | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | 2023-03-07 16:10:32 | Phase Detectors/Shifters 1.4-2.4GHz 4Bit IL 3.2dB | [object Object] | ||||||||||||||||
|
MAPS-010144-TR0500
MACOM
|
$17.6591 | Yes | Active | 50 Ω | 25 dBm | 4.5 dB | 1.3 | 3.8 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 3.8 GHz | 2.3 GHz | 360 deg | 85 °C | -40 °C | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | 2023-03-07 16:10:32 | Phase Detectors / Shifters 2.3-3.8GHz IL:2.5dB 360 in 22.5 steps | |||||||||||||||||
|
MAPS-010145-TR0500
MACOM
|
$20.3588 | Yes | Active | 50 Ω | 27 dBm | 6.5 dB | 1.8 | YES | 6 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 6 GHz | 3.5 GHz | 360 deg | 22.5 deg | +-5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | M/A-COM TECHNOLOGY SOLUTIONS INC | LCC24,.16SQ,20 | compliant | MACOM | 2023-03-07 16:10:32 | Phase Detectors / Shifters 3.5-6.0GHz 4-Bit Step 22.5 deg. | ||||||||
|
MAPS-010146-TR0500
MACOM
|
$34.5521 | Yes | Active | 50 Ω | 25 dBm | 8.8 dB | 1.8 | 12 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 12 GHz | 8 GHz | 360 deg | 85 °C | -40 °C | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | 2022-12-23 17:24:08 | [object Object] | |||||||||||||||||
|
MAPS-011007-TR0500
MACOM
|
$42.1888 | Yes | Active | 50 Ω | 27 dBm | 5.4 dB | 1.4 | YES | 1.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 1.4 GHz | 1.2 GHz | 360 deg | 5.6 deg | +-5 V | 5 µA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | LCC24,.16SQ,20 | compliant | MACOM | 2023-03-07 16:10:32 | Phase Detectors / Shifters 1.2-1.4 GHz 6 Bit LSB 5.6 deg 360Deg | |||||
|
MAPS-010163-TR0500
MACOM
|
$42.2184 | Yes | Active | 50 Ω | 25 dBm | 6 dB | 1.5 | 2.4 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 2.4 GHz | 1.4 GHz | 360 deg | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | 2023-06-22 02:40:13 | Phase Detectors / Shifters 1.4-2.4GHz 6Bit IL 5dB | [object Object] | ||||||||||||||
|
HMC934LP5E
Hittite Microwave Corp
|
$44.0296 | Yes | Transferred | 50 Ω | 27 dBm | 2 GHz | PHASE SHIFTER | 2 GHz | 1 GHz | 360 deg | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | HITTITE MICROWAVE CORP | compliant | EAR99 | |||||||||||||||||||
|
HMC928LP5E
Hittite Microwave Corp
|
$44.0296 | Yes | Yes | Transferred | 50 Ω | 27 dBm | 4 GHz | PHASE SHIFTER | 4 GHz | 2 GHz | 360 deg | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | HITTITE MICROWAVE CORP | compliant | EAR99 |