Parametric results for: masw007 under RF/Microwave Switches

Filter Your Search

21 - 30 of 83,471 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SKYA21012
Skyworks Solutions Inc
$0.5745 Yes Active SPDT SKYWORKS SOLUTIONS INC compliant EAR99 8536.50.70.00 Skyworks
SKY13335-381LF
Skyworks Solutions Inc
$0.5788 Yes Yes Active 50 Ω 31 dBm 0.7 dB 1.33 6 GHz SPDT HIGH ISOLATION 6 GHz 100 MHz 85 °C -40 °C COMPONENT SKYWORKS SOLUTIONS INC compliant EAR99 8536.50.70.00 Skyworks 2 X 1.50 MM, 0.50 MM HEIGHT, GREEN, ULTRA MINIATURE PACKAGE-6
AS222-92LF
Skyworks Solutions Inc
$0.5806 Yes Yes Active 50 Ω 33.01 dBm 0.7 dB 1.4 20 ns YES 3 GHz SPDT GAAS 20 dBm 16 dB 1 3 GHz 100 MHz 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 SKYWORKS SOLUTIONS INC compliant EAR99 8536.50.70.00 Skyworks
RF3023TR7
RF Micro Devices Inc
$0.5817 Yes Transferred 50 Ω 36 dBm 0.4 dB 1.33 40 ns YES 4 GHz SPDT GAAS 32 dBm 22 dB 1 4 GHz 10 MHz 3 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Matte Tin (Sn) - annealed RF MICRO DEVICES INC unknown 5A991.G 8541.21.00.75 GREEN, MO-203, SC-70, 6 PIN
SKY13374-397LF
Skyworks Solutions Inc
$0.5868 Yes Active 50 Ω 36 dBm 0.55 dB 1.33 2.2 GHz DIVERSITY SWITCH HIGH ISOLATION 2.2 GHz 800 MHz 85 °C -40 °C COMPONENT SKYWORKS SOLUTIONS INC compliant EAR99 8536.50.70.00 Skyworks 2 X 2 MM, GREEN, QFN-12
SKY13330-397LF
Skyworks Solutions Inc
$0.5868 Yes Active 50 Ω 40 dBm 0.65 dB 1.22 6 GHz DIVERSITY SWITCH HIGH ISOLATION 6 GHz 100 MHz e3 85 °C -20 °C COMPONENT TIN SKYWORKS SOLUTIONS INC compliant EAR99 8536.50.70.00 Skyworks 2 X 2 MM, GREEN, QFN-12
AS213-92LF
Skyworks Solutions Inc
$0.5899 Yes Yes Active 50 Ω 33.01 dBm 0.7 dB 1.4 3 GHz DIVERSITY SWITCH 3 GHz 100 MHz e3 85 °C -40 °C COMPONENT MATTE TIN SKYWORKS SOLUTIONS INC unknown EAR99 8536.50.70.00 Skyworks ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN
PE42750MLAA-Z
pSemi
$0.6000 Yes Active 75 Ω 26.02 dBm 1.8 dB 1.15 2.2 GHz DIVERSITY SWITCH CMOS COMPATIBLE, HIGH ISOLATION 2.2 GHz 5 MHz e4 85 °C -40 °C COMPONENT NICKEL PALLADIUM GOLD PSEMI CORP compliant EAR99 8536.50.70.00 3 X 3 MM, 0.75 MM HEIGHT, GREEN, QFN-12
AS179-92LF
Skyworks Solutions Inc
$0.6081 Yes Yes Active 50 Ω 37.78 dBm 0.6 dB 1.45 100 ns YES 3 GHz SPDT GAAS 34 dBm HIGH ISOLATION 20 dB 1 3 GHz 300 kHz 3 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 TIN SKYWORKS SOLUTIONS INC compliant Skyworks
SKY13348-374LF
Skyworks Solutions Inc
$0.6095 Yes Active 50 Ω 37.99 dBm 1.15 dB 1.43 6 GHz DIVERSITY SWITCH HIGH ISOLATION 6 GHz 500 MHz 85 °C -40 °C COMPONENT SKYWORKS SOLUTIONS INC compliant EAR99 8536.50.70.00 Skyworks 1.50 X 1.50 MM, GREEN, PLASTIC, MLPD, 6 PIN