Parametric results for: VB8/1VA19-23 under RF/Microwave Switches

Filter Your Search

1 - 10 of 83,464 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BGS13S4N9E6327XTSA1
Infineon Technologies AG
$0.2054 Yes Obsolete SP3T INFINEON TECHNOLOGIES AG compliant EAR99 8536.50.70.00 Infineon
BGS12WN6E6327XTSA1
Infineon Technologies AG
$0.2545 Yes Active 50 Ω 28 dBm 0.75 dB 1 YES 6 GHz DIVERSITY SWITCH SPDT CMOS CMOS/TTL COMPATIBLE 21 dB 1 6 GHz 50 MHz 1.8/3.3 V 120 µA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY LCC6,.03X.04,16 Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon
BGS12PL6E6327XTSA1
Infineon Technologies AG
$0.2631 Yes Obsolete 50 Ω 36 dBm 1.15 dB 1.04 1.4 µs YES 4 GHz SPDT CMOS CMOS/TTL COMPATIBLE, HIGH ISOLATION, HIGH LINEARITY 19 dB 1 4 GHz 100 MHz 2.5/3.3 V 350 µA e4 85 °C -30 °C IEC-61000-4-2 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.03,16 Gold (Au) INFINEON TECHNOLOGIES AG compliant Infineon
BGS12P2L6E6327XTSA1
Infineon Technologies AG
$0.2753 Yes Active 50 Ω 38 dBm 0.74 dB 1 700 ns YES 6 GHz SPDT CMOS 24 dB 1 6 GHz 50 MHz 1.8 V 110 µA 85 °C -40 °C IEC-61000-4-2 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.03,16 INFINEON TECHNOLOGIES AG compliant Infineon
SKY13587-378LF
Skyworks Solutions Inc
$0.3158 Yes Active 50 Ω 25.05 dBm 0.65 dB 1.12 6 GHz DIVERSITY SWITCH HIGH ISOLATION 6 GHz 20 MHz 105 °C -40 °C COMPONENT SKYWORKS SOLUTIONS INC compliant EAR99 8536.50.70.00 Skyworks
MASWSS0115TR-3000
MACOM
$0.3463 Yes Yes Active 50 Ω 34 dBm 0.55 dB 1.22 40 ns YES 3 GHz SPDT GAAS 21 dBm 20 dB 1 3 GHz 2.5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Matte Tin (Sn) M/A-COM TECHNOLOGY SOLUTIONS INC compliant EAR99 8536.50.70.00 MACOM TSSOP6,.08
CG2179M2-C4
California Eastern Laboratories (CEL)
$0.4385 Yes Yes Active 50 Ω 33.01 dBm 0.65 dB 1.22 3 GHz SPDT HIGH ISOLATION 3 GHz 50 MHz 85 °C -45 °C COMPONENT CALIFORNIA EASTERN LABORATORIES compliant EAR99 8536.50.70.00
MASWSS0130TR-3000
MACOM
$0.4385 Yes Yes Active 50 Ω 35 dBm 0.9 dB 1.15 48 ns YES 3 GHz DIVERSITY SWITCH GAAS 34 dBm HIGH LINEARITY AND ISOLATION 20 dB 1 3 GHz 500 MHz 3 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 12 PLASTIC/EPOXY LCC12,.12SQ,20 Matte Tin (Sn) M/A-COM TECHNOLOGY SOLUTIONS INC compliant EAR99 8536.50.70.00 MACOM LCC12,.12SQ,20
AS211-334
Skyworks Solutions Inc
$0.4681 No Yes Obsolete 50 Ω 37.78 dBm 0.8 dB 1.3 20 ns YES 4 GHz SPDT GAAS 30 dBm HIGH ISOLATION 20 dB 1 4 GHz 100 MHz 3 V 85 °C -40 °C COMPONENT SURFACE MOUNT 6 CERAMIC SOLCC6,.05,20 SKYWORKS SOLUTIONS INC unknown EAR99 8542.39.00.01 Skyworks 1.50 X 1.20 MM, 0.80 MM HEIGHT, LGA-6
MASWSS0179TR-3000
MACOM
$0.4848 Yes Yes Active 50 Ω 32.99 dBm 0.8 dB 1.3 3 µs YES 2 GHz DIVERSITY SWITCH GAAS 16 dBm HIGH RELIABILITY 19 dB 1 2 GHz 3 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 Matte Tin (Sn) M/A-COM TECHNOLOGY SOLUTIONS INC compliant EAR99 8536.50.70.00 MACOM TSOP6,.11,37