Filter Your Search
1 - 10 of 810 results
|
HGSM51111V00
Coto Technology USA
|
Check for Price | Obsolete | 48 V | 268 mW | 8.6 kΩ | 2000000000 Cycle(s) | SPST | MOMENTARY | DC | 19 V | 3.8 V | 122 V | 30 mΩ | Random | 100 MΩ | 2.5 ms | 3 ms | UL | -38 °C | 85 °C | DC | Mercury | 7 | 1 FORM C | SOLDER | 16.26 mm | 17.28 mm | 52.83 mm | 52.83mm x 16.26mm x 17.28mm | 0.001000762001524003 inch | COTO TECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||||||
|
7141-24-1010
Coto Technology USA
|
Check for Price | Yes | Active | 24 V | 144 mW | 4.2 kΩ | 250 mA | 150 V | 150 V | 250 mA | 100000000 Cycle(s) | SPDT | BBM | DRY REED RELAY | DC | SHIELDED | 6 mA | 18 V | 2 V | 0.25A@150VAC | 0.25A@150VDC | 150 mΩ | Random | 10 GΩ | 2 ms | 2.5 ms | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM C | HERMETICALLY SEALED | NO | Matte Tin (Sn) | SOLDER | 10.41 mm | 9.52 mm | 30.23 mm | 30.23mm x 10.41mm x 9.52mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.49.00.50 | |||||||||
|
7141-24-1100
Coto Technology USA
|
$15.3843 | Yes | Active | 24 V | 144 mW | 4.2 kΩ | 250 mA | 150 V | 150 V | 250 mA | 100000000 Cycle(s) | SPDT | BBM | DRY REED RELAY | DC | 6 mA | 18 V | 2 V | 0.25A@150VAC | 0.25A@150VDC | 150 mΩ | Random | 10 GΩ | 2 ms | 2.5 ms | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM C | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 10.41 mm | 9.52 mm | 30.23 mm | 30.23mm x 10.41mm x 9.52mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | ||||||||||
|
LM44E00
Coto Technology USA
|
Check for Price | Yes | Obsolete | 24 V | 2.88 kΩ | 2 A | 125 V | 150 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | DC | 16.8 V | 1.2 V | 60VA@125VAC | 2A@125VAC | 30W@150VDC | 2A@150VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 3 ms | CSA; UL | -30 °C | 80 °C | AC/DC | Silver Palladium | GOLD | 8 | 2 FORM C | SOLDER | 9.8 mm | 12.5 mm | 20.2 mm | 20.2mm x 9.8mm x 12.5mm | 0.0032994665989331978 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.49.00.50 | |||||||||||||
|
LX200E00
Coto Technology USA
|
Check for Price | Yes | Obsolete | 24 V | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | DC | 16.1 V | 2.4 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 7 ms | 4 ms | CSA; UL | -40 °C | 80 °C | AC/DC | Silver Palladium | GOLD | 8 | 2 FORM C | SOLDER | 9.8 mm | 10 mm | 20.2 mm | 20.2mm x 9.8mm x 10mm | 0.0032994665989331978 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.49.00.50 | |||||||||||||
|
8L41-24-001
Coto Technology USA
|
$5.1118 | Yes | Active | 24 V | 2 kΩ | 250 mA | 100 V | 100 V | 250 mA | SPDT | MOMENTARY | DC | 19.2 V | 2 V | 32 V | 0.25A@100VAC | 3W@100VDC | 0.25A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | UL | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM C | HERMETICAL | MATTE TIN | SOLDER | 7.62 mm | 6.98 mm | 19.5 mm | 19.5mm x 7.62mm x 6.98mm | 0.003500127000254001 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | |||||||||||||
|
7103-24-1110
Coto Technology USA
|
$28.7500 | Yes | Active | 24 V | 240 mW | 2.4 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | 3PST | MBB | DRY REED RELAY | DC | SHIELDED | 10 mA | 18 V | 2 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 1000 GΩ | 1 ms | 100 µs | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 10 | 3 FORM A | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 16.76 mm | 9.52 mm | 30.23 mm | 30.23mm x 16.76mm x 9.52mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ||||||||
|
7302-24-1000
Coto Technology USA
|
$16.6448 | Yes | Active | 24 V | 240 mW | 2.45 kΩ | 500 mA | 500 V | 500 V | 500 mA | 100000000 Cycle(s) | DPST | MBB | DRY REED RELAY | DC | 10 mA | 18 V | 2 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 1000 GΩ | 1 ms | 100 µs | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 2 FORM A | HERMETICALLY SEALED | NO | Matte Tin (Sn) | SOLDER | 12.7 mm | 9.52 mm | 30.23 mm | 30.23mm x 12.7mm x 9.52mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.49.00.50 | ||||||||||
|
7101-24-1010
Coto Technology USA
|
$9.5662 | Yes | Active | 24 V | 144 mW | 4.2 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | SHIELDED | 6 mA | 18 V | 2 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 1000 GΩ | 1 ms | 100 µs | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM A | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 10.41 mm | 9.52 mm | 30.23 mm | 30.23mm x 10.41mm x 9.52mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ||||||||
|
7102-24-1000
Coto Technology USA
|
$13.0320 | Yes | Active | 24 V | 168 mW | 3.5 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | DPST | MBB | DRY REED RELAY | DC | 7 mA | 18 V | 2 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 1000 GΩ | 1 ms | 100 µs | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 2 FORM A | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 12.7 mm | 9.52 mm | 30.23 mm | 30.23mm x 12.7mm x 9.52mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 |