Filter Your Search
1 - 10 of 19 results
|
TQ2-24V
Panasonic Electronic Components
|
$2.0800 | Yes | Yes | Active | 24 V | 200 mW | 2.88 kΩ | 1 A | 125 V | 110 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 8 mA | 18 V | 2.4 V | 36 V | 62.5VA@125VAC | 1A@125VAC | 30W@110VDC | 1A@110VDC | 50 mΩ | Random | 1 GΩ | 3 ms | 3 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver | Gold | THROUGH HOLE-STRAIGHT | 10 | BOX; TUBE | 2 FORM C | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | 0.003500127000254001 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | |||
|
TQ2-2M-6V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 200 mW | 180 Ω | 110 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 33 mA | 4.8 V | 600 mV | 6 V | 1A@110VDC | 3 ms | 3 ms | CSA; UL | -40 °C | 50 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ROHS COMPLIANT | ||||||||||||||||
|
TQ2-2M-3V-3
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 200 mW | 45 Ω | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 2.4 V | 300 mV | 3 V | 1A@30VDC | 3 ms | 3 ms | BSI; CSA; UL | -40 °C | 50 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | ||||||||||||||||||
|
ATQ223SAZ
Panasonic Electronic Components
|
Check for Price | Active | POWER/SIGNAL RELAY | PANASONIC CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TQ2-2M-24V-3
Panasonic Electronic Components
|
$3.7294 | Yes | Yes | Active | 200 mW | 2.88 kΩ | 1 A | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 19.2 V | 2.4 V | 24 V | 1A@30VDC | 3 ms | 3 ms | BSI; CSA; UL | -40 °C | 50 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | Panasonic | ROHS COMPLIANT | ||||||||||||||||
|
TQ2-2M-12V
Panasonic Electronic Components
|
$3.2055 | Yes | Yes | Active | 200 mW | 720 Ω | 1 A | 110 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 17 mA | 9.6 V | 1.2 V | 12 V | 1A@110VDC | 3 ms | 3 ms | CSA; UL | -40 °C | 50 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ROHS COMPLIANT | |||||||||||||||
|
ATQ223SA
Panasonic Electronic Components
|
Check for Price | Active | POWER/SIGNAL RELAY | PANASONIC CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TQ2-2M-12V-3
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 200 mW | 720 Ω | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9.6 V | 1.2 V | 12 V | 1A@30VDC | 3 ms | 3 ms | BSI; CSA; UL | -40 °C | 50 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | ||||||||||||||||||
|
TQ2-2M-5V-3
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 200 mW | 125 Ω | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 4 V | 500 mV | 5 V | 1A@30VDC | 3 ms | 3 ms | BSI; CSA; UL | -40 °C | 50 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | ||||||||||||||||||
|
TQ2-2M-9V-3
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 200 mW | 405 Ω | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 7.2 V | 900 mV | 9 V | 1A@30VDC | 3 ms | 3 ms | BSI; CSA; UL | -40 °C | 50 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | ROHS COMPLIANT |