Parametric results for: 呱呱视频聊天2016版+719893330_Q、Q... under Array/Network Resistors

Filter Your Search

31 - 40 of 14,617,678 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MP005609
SPC Multicomp
$0.0100 Yes Active 51 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 51 Ω ISOLATED 4 70 °C 51 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005587
SPC Multicomp
$0.0100 Yes Active 2.2 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 2.2 kΩ ISOLATED 4 70 °C 2.2 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005588
SPC Multicomp
$0.0100 Yes Active 2.7 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 2.7 kΩ ISOLATED 4 70 °C 2.7 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005610
SPC Multicomp
$0.0100 Yes Active 560 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 560 Ω ISOLATED 4 70 °C 560 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005615
SPC Multicomp
$0.0100 Yes Active 68 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 68 Ω ISOLATED 4 70 °C 68 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005614
SPC Multicomp
$0.0100 Yes Active 680 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 680 Ω ISOLATED 4 70 °C 680 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005596
SPC Multicomp
$0.0100 Yes Active 330 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 330 Ω ISOLATED 4 70 °C 330 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005592
SPC Multicomp
$0.0100 Yes Active 22 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 22 Ω ISOLATED 4 70 °C 22 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005576
SPC Multicomp
$0.0100 Yes Active 1.2 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 1.2 kΩ ISOLATED 4 70 °C 1.2 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005600
SPC Multicomp
$0.0100 Yes Active 3 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 3 kΩ ISOLATED 4 70 °C 3 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown