Filter Your Search
31 - 40 of 14,617,678 results
|
MP000978
SPC Multicomp
|
$0.0069 | Active | ARRAY/NETWORK RESISTOR | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||||||||||
|
MP000996
SPC Multicomp
|
$0.0069 | Active | ARRAY/NETWORK RESISTOR | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||||||||||
|
MP000992
SPC Multicomp
|
$0.0069 | Active | ARRAY/NETWORK RESISTOR | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
MP001003
SPC Multicomp
|
$0.0069 | Contact Manufacturer | ARRAY/NETWORK RESISTOR | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||||||||||
|
MP000975
SPC Multicomp
|
$0.0069 | Active | ARRAY/NETWORK RESISTOR | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
MP000986
SPC Multicomp
|
$0.0069 | Active | ARRAY/NETWORK RESISTOR | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
YC124-JR-077R5L
YAGEO Corporation
|
$0.0071 | Yes | Yes | Active | 7.5 Ω | 5 % | 62.5 mW | 0408 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 7.5 Ω | Isolated | 4 | 70 °C | 7.5 Ω | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1 mm | YAGEO CORP | compliant | EAR99 | CHIP, HALOGEN FREE AND ROHS COMPLIANT | 8533.21.00.20 | YAGEO | ||||
|
NRSNA4I4ZOTRF
NIC Components Corp
|
$0.0074 | Yes | Yes | Active | 0408 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURENT: 1A | 62.5 mW | ISOLATED | 4 | 70 °C | YES | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 2 mm | NIC COMPONENTS CORP | compliant | EAR99 | SMT, 0408 | 8533.21.00.20 | |||||||||||
|
EXBN8V101JX
Panasonic Electronic Components
|
$0.0075 | Yes | Yes | Active | 100 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | YES | 50 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 450 µm | 2 mm | 1 mm | PANASONIC CORP | compliant | EAR99 | CHIP | Panasonic | |||||
|
NRSNA4I2J220TRF
NIC Components Corp
|
$0.0082 | Yes | Yes | Active | 22 Ω | 5 % | 0404 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 22 Ω | ISOLATED | 2 | 70 °C | 22 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | NIC COMPONENTS CORP | compliant | EAR99 | SMT, 0404 | 8533.21.00.20 |