Parametric results for: 溧阳商务伴游+75З3043б0_扣+扣btb under Array/Network Resistors

Filter Your Search

41 - 50 of 14,617,678 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
4D02WGJ0100TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0093 Yes Active 10 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 10 Ω ISOLATED 4 70 °C 10 Ω YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm ROYAL ELECTRONIC FTY CO LTD CHIP compliant EAR99
YC164-FR-07680RL
YAGEO Corporation
$0.0094 Yes Yes Active 680 Ω 1 % 62.5 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 680 Ω Isolated 4 70 °C 680 Ω YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm YAGEO CORP compliant EAR99 8533.21.00.20 YAGEO
CAT16-331J4LF
Bourns Inc
$0.0095 Yes Yes Active 330 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 330 Ω ISOLATED 4 70 °C 330 Ω YES 50 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 500 µm 3.2 mm 1.55 mm BOURNS INC SMT, 1206 compliant EAR99 8533.21.00.20 Bourns
MP005578
SPC Multicomp
$0.0098 Yes Active 100 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 100 kΩ ISOLATED 4 70 °C 100 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005617
SPC Multicomp
$0.0098 Yes Active 8.2 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 8.2 kΩ ISOLATED 4 70 °C 8.2 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005595
SPC Multicomp
$0.0098 Yes Active 3.3 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 3.3 kΩ ISOLATED 4 70 °C 3.3 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005589
SPC Multicomp
$0.0098 Yes Active 20 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 20 kΩ ISOLATED 4 70 °C 20 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005618
SPC Multicomp
$0.0098 Yes Active 82 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 82 Ω ISOLATED 4 70 °C 82 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005604
SPC Multicomp
$0.0098 Yes Active 470 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 470 Ω ISOLATED 4 70 °C 470 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005603
SPC Multicomp
$0.0098 Yes Active 4.7 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 4.7 Ω ISOLATED 4 70 °C 4.7 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown