Filter Your Search
1 - 10 of 18,023 results
|
SLRN4499001DFBDS
Vishay Intertechnologies
|
Check for Price | No | Active | 499 kΩ | 0.5 % | 100 mW | 2015 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e0 | 125 °C | -55 °C | Single Layer | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4499001BBBFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 499 kΩ | 0.1 % | 100 mW | 2015 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4499001ACADS
Vishay Intertechnologies
|
Check for Price | No | Active | 499 kΩ | 0.05 % | 100 mW | 2015 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e0 | 125 °C | -55 °C | Single Layer | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
SLRN4499001ABDCG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 499 kΩ | 0.05 % | 100 mW | 2015 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4499001AFADS
Vishay Intertechnologies
|
Check for Price | No | Active | 499 kΩ | 0.05 % | 100 mW | 2015 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e0 | 125 °C | -55 °C | Single Layer | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4499001CBDCS
Vishay Intertechnologies
|
Check for Price | No | Active | 499 kΩ | 0.2 % | 100 mW | 2015 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e0 | 125 °C | -55 °C | Single Layer | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4499001CCACG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 499 kΩ | 0.2 % | 100 mW | 2015 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4499001BBDFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 499 kΩ | 0.1 % | 100 mW | 2015 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4499001BDAFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 499 kΩ | 0.1 % | 100 mW | 2015 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4499001FDDCG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 499 kΩ | 1 % | 100 mW | 2015 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |