Parametric results for: 呱呱视频聊天2016版+719893330_Q、Q号 under Array/Network Resistors

Filter Your Search

1 - 10 of 7,009 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Size Code: 2016 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
Y1365V0185BA9W
Vishay Foil Resistors
Check for Price Yes Yes Active 500 Ω 0.1 % 400 mW 2016 SURFACE MOUNT SMT 2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL SMN HIGH-PRECISION, NON-INDUCTIVE 100 mW 500 Ω ISOLATED 4 70 °C 200 Ω SMN YES 2 ppm/°C e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE WAFFLE PACK MATTE TIN OVER NICKEL GULL WING 1.73 mm 5 mm 3.99 mm VISHAY PRECISION GROUP INC SMT, 2016 compliant EAR99 8533.21.00.10
Y1365V0185BA9W
Vishay Precision Group Inc
Check for Price Yes Yes Active 500 Ω 0.1 % 400 mW 2016 SURFACE MOUNT SMT 2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL SMN HIGH-PRECISION, NON-INDUCTIVE 100 mW 500 Ω ISOLATED 4 70 °C 200 Ω SMN YES 2 ppm/°C e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE WAFFLE PACK MATTE TIN OVER NICKEL GULL WING 1.73 mm 5 mm 3.99 mm VISHAY PRECISION GROUP INC DIP, ROHS COMPLIANT compliant EAR99 8533.21.00.10
Y1365V0191AT0R
Vishay Precision Group Inc
Check for Price No No Active 1 kΩ 0.05 % 400 mW 2016 SURFACE MOUNT SMT 2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL SMN HIGH-PRECISION, NON-INDUCTIVE 100 mW 1 kΩ ISOLATED 4 70 °C 1 kΩ SMN YES 1 ppm/°C e0 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) GULL WING 1.73 mm 5 mm 3.99 mm VISHAY PRECISION GROUP INC DIP compliant EAR99 8533.21.00.10
Y1365V0205BA9U
Vishay Foil Resistors
Check for Price Yes Yes Active 10 kΩ 0.1 % 400 mW 2016 SURFACE MOUNT SMT 2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL SMN HIGH-PRECISION, NON-INDUCTIVE 100 mW 10 kΩ ISOLATED 4 70 °C 1 kΩ SMN YES 2 ppm/°C e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TUBE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 1.73 mm 5 mm 3.99 mm VISHAY PRECISION GROUP INC SMT, 2016 compliant EAR99 8533.21.00.10
664-A-1003FLF7
TT electronics / BI Technologies
Check for Price Yes Obsolete 100 kΩ 1 % 400 mW 2016 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 664 PRECISION 100 mW 100 kΩ ISOLATED 4 664 YES 5 ppm/°C 100 V e3 MIL-R-83401 125 °C -55 °C Epoxy Molded 1 8 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) GULL WING 1.73 mm 4.98 mm 3.99 mm BI TECHNOLOGIES CORP SMT, 2016 compliant EAR99
Y1365V0178AT0R
Vishay Precision Group Inc
Check for Price No No Active 100 Ω 0.05 % 400 mW 2016 SURFACE MOUNT SMT 2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL SMN HIGH-PRECISION, NON-INDUCTIVE 100 mW 100 Ω ISOLATED 4 70 °C 100 Ω SMN YES 1 ppm/°C e0 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) GULL WING 1.73 mm 5 mm 3.99 mm VISHAY PRECISION GROUP INC SMT, 2016 compliant EAR99 8533.21.00.10
Y1365V0178AT0R
Vishay Foil Resistors
Check for Price No No Active 100 Ω 0.05 % 400 mW 2016 SURFACE MOUNT SMT 2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL SMN HIGH-PRECISION, NON-INDUCTIVE 100 mW 100 Ω ISOLATED 4 70 °C 100 Ω SMN YES 1 ppm/°C e0 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) GULL WING 1.73 mm 5 mm 3.99 mm VISHAY PRECISION GROUP INC SMT, 2016 unknown EAR99 8533.21.00.10
Y1365V0019QA9W
Vishay Foil Resistors
Check for Price Yes Yes Active 5 kΩ 0.02 % 400 mW 2016 SURFACE MOUNT SMT 2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL SMN HIGH-PRECISION, NON-INDUCTIVE 100 mW 5 kΩ ISOLATED 4 70 °C 5 kΩ SMN YES 1 ppm/°C e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE WAFFLE PACK Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 1.73 mm 5 mm 3.99 mm VISHAY PRECISION GROUP INC SMT, 2016 compliant EAR99 8533.21.00.10
Y1365V0023QT0W
Vishay Foil Resistors
$35.7255 No No Active 500 Ω 0.02 % 400 mW 2016 SURFACE MOUNT SMT 2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL HIGH-PRECISION, NON-INDUCTIVE 100 mW 500 Ω ISOLATED 4 70 °C 500 Ω YES 1 ppm/°C e0 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn/Pb) GULL WING 1.73 mm 5 mm 3.99 mm VISHAY PRECISION GROUP INC SMT, 2016 unknown EAR99 8533.21.00.10
664-A-1001DLF
TT Electronics Resistors
Check for Price Yes Obsolete 1 kΩ 0.5 % 400 mW 2016 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 664 PRECISION 100 mW 1 kΩ ISOLATED 4 664 YES 5 ppm/°C 100 V e3 MIL-R-83401 125 °C -55 °C Epoxy Molded 1 8 RECTANGULAR PACKAGE TUBE Matte Tin (Sn) GULL WING 1.73 mm 4.98 mm 3.99 mm TT ELECTRONICS PLC unknown