Filter Your Search
1 - 10 of 175,300 results
|
GUS-TS8A-00-2493-CC
TT Electronics Resistors
|
Check for Price | No | Active | 249 kΩ | 0.25 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-01-2493-CF
TT Electronics Resistors
|
Check for Price | No | Active | 249 kΩ | 0.25 % | 100 mW | 2017 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8ALF-02-2493-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 249 kΩ | 0.25 % | 100 mW | 2017 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8ALF-03-2493-DG
TT Electronics Resistors
|
Check for Price | Yes | Active | 249 kΩ | 0.5 % | 100 mW | 2017 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-00-2493-BC
TT Electronics Resistors
|
Check for Price | No | Active | 249 kΩ | 0.1 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-01-2493-FA
TT Electronics Resistors
|
Check for Price | No | Active | 249 kΩ | 1 % | 100 mW | 2017 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-00-2493-FC
TT Electronics Resistors
|
Check for Price | No | Active | 249 kΩ | 1 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-03-2493-CB
TT Electronics Resistors
|
Check for Price | No | Active | 249 kΩ | 0.25 % | 100 mW | 2017 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | |||
|
GUS-TS8A-00-2493-FG
TT Electronics Resistors
|
Check for Price | No | Active | 249 kΩ | 1 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-02-2493-DG
TT Electronics Resistors
|
Check for Price | No | Active | 249 kΩ | 0.5 % | 100 mW | 2017 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 |