Parametric results for: 宁波少妇交友+75З3043б0_Q+扣 under Array/Network Resistors

Filter Your Search

1 - 10 of 10,507 results

|
-
-
-
-
-
-
-
Size Code: 3043 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
SMN16AS-1694-FMQ
RCD Components Inc
Check for Price No Active 1.69 MΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 1.69 MΩ ISOLATED 8 25 °C 1.69 MΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 MAGAZINE Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-3483-FTQ
RCD Components Inc
Check for Price No Active 348 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 348 kΩ ISOLATED 8 25 °C 348 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 TAPE, EMBOSSED PLASTIC Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-1503-FBW
RCD Components Inc
Check for Price Yes Active 150 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 150 kΩ BUSSED 1 25 °C 150 kΩ YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 15 16 BULK Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-8252-FBW
RCD Components Inc
Check for Price Yes Active 82.5 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 82.5 kΩ ISOLATED 8 25 °C 82.5 kΩ YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 1 16 BULK Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-1693-FT
RCD Components Inc
Check for Price Active 169 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 169 kΩ ISOLATED 8 25 °C 169 kΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 1 16 TAPE, EMBOSSED PLASTIC GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-1823-FB
RCD Components Inc
Check for Price Active 182 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 182 kΩ BUSSED 1 25 °C 182 kΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 15 16 BULK GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-1371-FM
RCD Components Inc
Check for Price Active 1.37 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 1.37 kΩ BUSSED 1 25 °C 1.37 kΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 15 16 MAGAZINE GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-6343-FT
RCD Components Inc
Check for Price Active 634 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 634 kΩ BUSSED 1 25 °C 634 kΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 15 16 TAPE, EMBOSSED PLASTIC GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-1051-FB
RCD Components Inc
Check for Price Active 1.05 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 1.05 kΩ ISOLATED 8 25 °C 1.05 kΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 1 16 BULK GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-1584-FMQ
RCD Components Inc
Check for Price No Active 1.58 MΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 1.58 MΩ BUSSED 1 25 °C 1.58 MΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 15 16 MAGAZINE Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10