Parametric results for: 常熟哪些地方有小姐+75З3043б0_QㄩQ号 under Array/Network Resistors

Filter Your Search

1 - 10 of 10,507 results

|
-
-
-
-
-
-
-
Size Code: 3043 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
SMN16BS-154-JTW
RCD Components Inc
Check for Price Yes Yes Active 150 kΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 150 kΩ BUSSED 1 25 °C 150 kΩ YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 15 16 RECTANGULAR PACKAGE TAPE, EMBOSSED PLASTIC Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC DIP, ROHS COMPLIANT compliant EAR99 8533.21.00.10
SMN16AS-162-JBQ
RCD Components Inc
Check for Price No No Active 1.6 kΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 1.6 kΩ ISOLATED 8 25 °C 1.6 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC DIP compliant EAR99 8533.21.00.10
SMN16BS-275-JMQ
RCD Components Inc
Check for Price No No Active 2.7 MΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 2.7 MΩ BUSSED 1 25 °C 2.7 MΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 15 16 RECTANGULAR PACKAGE MAGAZINE Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC DIP compliant EAR99 8533.21.00.10
SMN16BS-684-JTQ
RCD Components Inc
Check for Price No No Active 680 kΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 680 kΩ BUSSED 1 25 °C 680 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 15 16 RECTANGULAR PACKAGE TAPE, EMBOSSED PLASTIC Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC DIP compliant EAR99 8533.21.00.10
SMN16BS-245-JB
RCD Components Inc
Check for Price Active 2.4 MΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 2.4 MΩ BUSSED 1 25 °C 2.4 MΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 15 16 RECTANGULAR PACKAGE BULK GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC SMT, 3043 compliant EAR99 8533.21.00.10
SMN16BS-185-JB
RCD Components Inc
Check for Price Active 1.8 MΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 1.8 MΩ BUSSED 1 25 °C 1.8 MΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 15 16 RECTANGULAR PACKAGE BULK GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC DIP compliant EAR99 8533.21.00.10
SMN16AS-201-JM
RCD Components Inc
Check for Price Active 200 Ω 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 200 Ω ISOLATED 8 25 °C 200 Ω YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE MAGAZINE GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC DIP compliant EAR99 8533.21.00.10
SMN16BS-245-JBW
RCD Components Inc
Check for Price Yes Yes Active 2.4 MΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 2.4 MΩ BUSSED 1 25 °C 2.4 MΩ YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 15 16 RECTANGULAR PACKAGE BULK Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC DIP, ROHS COMPLIANT compliant EAR99 8533.21.00.10
SMN16AS-131-JMW
RCD Components Inc
Check for Price Yes Yes Active 130 Ω 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 130 Ω ISOLATED 8 25 °C 130 Ω YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE MAGAZINE Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC DIP, ROHS COMPLIANT compliant EAR99 8533.21.00.10
SMN16AS-621-JB
RCD Components Inc
Check for Price Active 620 Ω 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 620 Ω ISOLATED 8 25 °C 620 Ω YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE BULK GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC DIP compliant EAR99 8533.21.00.10