Filter Your Search
1 - 10 of 10,507 results
|
SMN16BS-154-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 150 kΩ | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 150 kΩ | BUSSED | 1 | 25 °C | 150 kΩ | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | TAPE, EMBOSSED PLASTIC | Matte Tin (Sn) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | DIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.10 | ||
|
SMN16AS-162-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 1.6 kΩ | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 1.6 kΩ | ISOLATED | 8 | 25 °C | 1.6 kΩ | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | DIP | compliant | EAR99 | 8533.21.00.10 | ||
|
SMN16BS-275-JMQ
RCD Components Inc
|
Check for Price | No | No | Active | 2.7 MΩ | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 2.7 MΩ | BUSSED | 1 | 25 °C | 2.7 MΩ | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | MAGAZINE | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | DIP | compliant | EAR99 | 8533.21.00.10 | ||
|
SMN16BS-684-JTQ
RCD Components Inc
|
Check for Price | No | No | Active | 680 kΩ | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 680 kΩ | BUSSED | 1 | 25 °C | 680 kΩ | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | TAPE, EMBOSSED PLASTIC | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | DIP | compliant | EAR99 | 8533.21.00.10 | ||
|
SMN16BS-245-JB
RCD Components Inc
|
Check for Price | Active | 2.4 MΩ | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 2.4 MΩ | BUSSED | 1 | 25 °C | 2.4 MΩ | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | BULK | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | SMT, 3043 | compliant | EAR99 | 8533.21.00.10 | ||||||
|
SMN16BS-185-JB
RCD Components Inc
|
Check for Price | Active | 1.8 MΩ | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 1.8 MΩ | BUSSED | 1 | 25 °C | 1.8 MΩ | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | BULK | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | DIP | compliant | EAR99 | 8533.21.00.10 | ||||||
|
SMN16AS-201-JM
RCD Components Inc
|
Check for Price | Active | 200 Ω | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 200 Ω | ISOLATED | 8 | 25 °C | 200 Ω | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | MAGAZINE | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | DIP | compliant | EAR99 | 8533.21.00.10 | ||||||
|
SMN16BS-245-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 2.4 MΩ | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 2.4 MΩ | BUSSED | 1 | 25 °C | 2.4 MΩ | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | DIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.10 | ||
|
SMN16AS-131-JMW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 130 Ω | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 130 Ω | ISOLATED | 8 | 25 °C | 130 Ω | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | MAGAZINE | Matte Tin (Sn) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | DIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.10 | ||
|
SMN16AS-621-JB
RCD Components Inc
|
Check for Price | Active | 620 Ω | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 620 Ω | ISOLATED | 8 | 25 °C | 620 Ω | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | BULK | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | DIP | compliant | EAR99 | 8533.21.00.10 |