Parametric results for: 教师资格证报名时间表2021面试办理+VX18573837022 under Array/Network Resistors

Filter Your Search

1 - 10 of 111,486 results

|
-
-
-
-
-
-
Size Code: 2021 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
SLRM436500BABDFG
Vishay Intertechnologies
Check for Price Yes Active 365 Ω 0.05 % 100 mW 2021 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 4 e4 125 °C -55 °C Single Layer 1 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRM441200AACBDS
Vishay Intertechnologies
Check for Price No Active 4.12 kΩ 0.05 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 4 e0 125 °C -55 °C Single Layer 1 8 Tin/Lead (Sn/Pb) 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRM411300BACBFS
Vishay Intertechnologies
Check for Price No Active 113 Ω 0.05 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 4 e0 125 °C -55 °C Single Layer 1 8 Tin/Lead (Sn/Pb) 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRM4191000AFACG
Vishay Intertechnologies
Check for Price Yes Active 19.1 kΩ 0.05 % 100 mW 2021 SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 4 e4 125 °C -55 °C Single Layer 1 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRM451100BACBCS
Vishay Intertechnologies
Check for Price No Active 511 Ω 0.05 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 4 e0 125 °C -55 °C Single Layer 1 8 Tin/Lead (Sn/Pb) 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRM430900AAFDDG
Vishay Intertechnologies
Check for Price Yes Active 3.09 kΩ 0.05 % 100 mW 2021 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 4 e4 125 °C -55 °C Single Layer 1 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRM431200BADDCS
Vishay Intertechnologies
Check for Price No Active 312 Ω 0.05 % 100 mW 2021 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 4 e0 125 °C -55 °C Single Layer 1 8 Tin/Lead (Sn/Pb) 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRM461200BACBBG
Vishay Intertechnologies
Check for Price Yes Active 612 Ω 0.05 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 4 e4 125 °C -55 °C Single Layer 1 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRM416900BADDCG
Vishay Intertechnologies
Check for Price Yes Active 169 Ω 0.05 % 100 mW 2021 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 4 e4 125 °C -55 °C Single Layer 1 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRM429800BADADG
Vishay Intertechnologies
Check for Price Yes Active 298 Ω 0.05 % 100 mW 2021 SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 4 e4 125 °C -55 °C Single Layer 1 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99