Filter Your Search
1 - 10 of 10,507 results
|
SMN16AS-1133-FBQ
RCD Components Inc
|
Check for Price | No | Active | 113 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 113 kΩ | ISOLATED | 8 | 25 °C | 113 kΩ | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | BULK | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||
|
SMN16BS-1873-FMQ
RCD Components Inc
|
Check for Price | No | Active | 187 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 187 kΩ | BUSSED | 1 | 25 °C | 187 kΩ | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | MAGAZINE | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||
|
SMN16AS-8872-FBQ
RCD Components Inc
|
Check for Price | No | Active | 88.7 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 88.7 kΩ | ISOLATED | 8 | 25 °C | 88.7 kΩ | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | BULK | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||
|
SMN16AS-1152-FB
RCD Components Inc
|
Check for Price | Active | 11.5 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 11.5 kΩ | ISOLATED | 8 | 25 °C | 11.5 kΩ | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | BULK | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||
|
SMN16AS-5903-FM
RCD Components Inc
|
Check for Price | Active | 590 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 590 kΩ | ISOLATED | 8 | 25 °C | 590 kΩ | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | MAGAZINE | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||
|
SMN16AS-6492-FM
RCD Components Inc
|
Check for Price | Active | 64.9 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 64.9 kΩ | ISOLATED | 8 | 25 °C | 64.9 kΩ | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | MAGAZINE | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||
|
SMN16AS-7153-FTQ
RCD Components Inc
|
Check for Price | No | Active | 715 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 715 kΩ | ISOLATED | 8 | 25 °C | 715 kΩ | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | TAPE, EMBOSSED PLASTIC | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||
|
SMN16BS-7501-FT
RCD Components Inc
|
Check for Price | Active | 7.5 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 7.5 kΩ | BUSSED | 1 | 25 °C | 7.5 kΩ | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | TAPE, EMBOSSED PLASTIC | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||
|
SMN16BS-1962-FB
RCD Components Inc
|
Check for Price | Active | 19.6 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 19.6 kΩ | BUSSED | 1 | 25 °C | 19.6 kΩ | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | BULK | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||
|
SMN16BS-6193-FT
RCD Components Inc
|
Check for Price | Active | 619 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 619 kΩ | BUSSED | 1 | 25 °C | 619 kΩ | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | TAPE, EMBOSSED PLASTIC | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 |