Filter Your Search
1 - 10 of 7,009 results
|
Y1365V0196AA9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 2 kΩ | 0.05 % | 100 mW | 2016 | DIP | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | 125 °C | -55 °C | Molded | 8 | TR | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||
|
Y1365V0203AQ0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 10 kΩ | 0.05 % | 100 mW | 2016 | DIP | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | e0 | 125 °C | -55 °C | Molded | 8 | TR | Tin/Lead (Sn/Pb) | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||
|
Y1365V0008QQ9U
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 10 kΩ | 0.02 % | 100 mW | 2016 | DIP | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | 125 °C | -55 °C | Molded | 8 | Tube | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||
|
Y1365V0185BA9W
Vishay Foil Resistors
|
Check for Price | Yes | Yes | Active | 500 Ω | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 500 Ω | ISOLATED | 4 | 70 °C | 200 Ω | SMN | YES | 2 ppm/°C | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | WAFFLE PACK | MATTE TIN OVER NICKEL | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | SMT, 2016 | 8533.21.00.10 | ||
|
Y1365V0185BA9W
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 500 Ω | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 500 Ω | ISOLATED | 4 | 70 °C | 200 Ω | SMN | YES | 2 ppm/°C | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | WAFFLE PACK | MATTE TIN OVER NICKEL | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | DIP, ROHS COMPLIANT | 8533.21.00.10 | ||
|
Y1365V0191AT0R
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 1 kΩ | 0.05 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 1 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | SMN | YES | 1 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | DIP | 8533.21.00.10 | ||
|
Y1365V0205BA9U
Vishay Foil Resistors
|
Check for Price | Yes | Yes | Active | 10 kΩ | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | SMN | YES | 2 ppm/°C | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | SMT, 2016 | 8533.21.00.10 | ||
|
Y1365V0178AT0R
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 100 Ω | 0.05 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | SMN | YES | 1 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | SMT, 2016 | 8533.21.00.10 | ||
|
Y1365V0178AT0R
Vishay Foil Resistors
|
Check for Price | No | No | Active | 100 Ω | 0.05 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | SMN | YES | 1 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | unknown | EAR99 | SMT, 2016 | 8533.21.00.10 | ||
|
Y1365V0019QA9W
Vishay Foil Resistors
|
Check for Price | Yes | Yes | Active | 5 kΩ | 0.02 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 5 kΩ | ISOLATED | 4 | 70 °C | 5 kΩ | SMN | YES | 1 ppm/°C | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | WAFFLE PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | SMT, 2016 | 8533.21.00.10 |