Filter Your Search
1 - 10 of 10,507 results
|
SMN16AS-45R3-FB
RCD Components Inc
|
Check for Price | Active | 45.3 Ω | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 45.3 Ω | ISOLATED | 8 | 25 °C | 45.3 Ω | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | BULK | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||||||
|
SMN16AS-152-GB
RCD Components Inc
|
Check for Price | Active | 1.5 kΩ | 2 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 1.5 kΩ | ISOLATED | 8 | 25 °C | 1.5 kΩ | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | BULK | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||||||
|
SMN16AS-621-JM
RCD Components Inc
|
Check for Price | Active | 620 Ω | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 620 Ω | ISOLATED | 8 | 25 °C | 620 Ω | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | MAGAZINE | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | DIP | ||||||
|
SMN16AS-3652-FMW
RCD Components Inc
|
Check for Price | Yes | Active | 36.5 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 36.5 kΩ | ISOLATED | 8 | 25 °C | 36.5 kΩ | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | MAGAZINE | Matte Tin (Sn) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||
|
SMN16AS-2742-FMQ
RCD Components Inc
|
Check for Price | No | Active | 27.4 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 27.4 kΩ | ISOLATED | 8 | 25 °C | 27.4 kΩ | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | MAGAZINE | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||
|
SMN16AS-3482-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 34.8 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 34.8 kΩ | ISOLATED | 8 | 25 °C | 34.8 kΩ | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | TAPE, EMBOSSED PLASTIC | Matte Tin (Sn) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||
|
SMN16AS-1651-FMQ
RCD Components Inc
|
Check for Price | No | Active | 1.65 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 1.65 kΩ | ISOLATED | 8 | 25 °C | 1.65 kΩ | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | MAGAZINE | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||
|
SMN16AS-302-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 3 kΩ | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 3 kΩ | ISOLATED | 8 | 25 °C | 3 kΩ | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TAPE, EMBOSSED PLASTIC | Matte Tin (Sn) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | DIP, ROHS COMPLIANT | ||
|
SMN16AS-1693-FMW
RCD Components Inc
|
Check for Price | Yes | Active | 169 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 169 kΩ | ISOLATED | 8 | 25 °C | 169 kΩ | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | MAGAZINE | Matte Tin (Sn) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||
|
SMN16AS-221-GBQ
RCD Components Inc
|
Check for Price | No | Active | 220 Ω | 2 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 220 Ω | ISOLATED | 8 | 25 °C | 220 Ω | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | BULK | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 |