Filter Your Search
1 - 10 of 7,009 results
|
664-B-2001BLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | 2 kΩ | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 664 | PRECISION | 100 mW | 2 kΩ | BUSSED | 1 | 664 | YES | 5 ppm/°C | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 3 | 8 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 1.73 mm | 4.98 mm | 3.99 mm | BI TECHNOLOGIES CORP | SMT, 2016 | compliant | EAR99 | ||||||
|
664-A-2002BLF
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | 20 kΩ | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 664 | PRECISION | 100 mW | 20 kΩ | ISOLATED | 4 | 664 | YES | 5 ppm/°C | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.73 mm | 4.98 mm | 3.99 mm | BI TECHNOLOGIES CORP | SMT, 2016 | compliant | EAR99 | ||||||
|
Y1365V0180QQ0W
Vishay Foil Resistors
|
Check for Price | No | No | Active | 200 Ω | 0.02 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 200 Ω | ISOLATED | 4 | 70 °C | 200 Ω | SMN | YES | 1 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | SMT, 2016 | unknown | EAR99 | 8533.21.00.10 | ||||
|
664-A-1001BLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | 1 kΩ | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 664 | PRECISION | 100 mW | 1 kΩ | ISOLATED | 4 | 664 | YES | 5 ppm/°C | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 8 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 1.73 mm | 4.98 mm | 3.99 mm | BI TECHNOLOGIES CORP | SMT, 2016 | compliant | EAR99 | ||||||
|
664-A-1001DLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 0.5 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 664 | PRECISION | 100 mW | 1 kΩ | ISOLATED | 4 | 664 | YES | 5 ppm/°C | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | ||||||||
|
664-A-1002FLF
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | 10 kΩ | 1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 664 | PRECISION | 100 mW | 10 kΩ | ISOLATED | 4 | 664 | YES | 5 ppm/°C | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.73 mm | 4.98 mm | 3.99 mm | BI TECHNOLOGIES CORP | SMT, 2016 | compliant | EAR99 | ||||||
|
Y1365V0176AQ0W
Vishay Foil Resistors
|
Check for Price | No | No | Active | 2 kΩ | 0.05 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 2 kΩ | ISOLATED | 4 | 70 °C | 2 kΩ | SMN | YES | 1 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | SMT, 2016 | unknown | EAR99 | 8533.21.00.10 | ||||
|
Y1365V0196BA0W
Vishay Foil Resistors
|
Check for Price | No | No | Active | 2 kΩ | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 2 kΩ | ISOLATED | 4 | 70 °C | 500 Ω | SMN | YES | 2 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | SMT, 2016 | unknown | EAR99 | 8533.21.00.10 | ||||
|
Y1365V0196BQ0R
Vishay Foil Resistors
|
Check for Price | No | No | Active | 2 kΩ | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 2 kΩ | ISOLATED | 4 | 70 °C | 500 Ω | SMN | YES | 2 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | SMT, 2016 | unknown | EAR99 | 8533.21.00.10 | ||||
|
Y1365V0191AT0R
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 1 kΩ | 0.05 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 1 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | SMN | YES | 1 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | DIP | compliant | EAR99 | 8533.21.00.10 |