Parametric results for: 2017新版出生医学证明【定制作办理++V:510730800】 under Array/Network Resistors

Filter Your Search

1 - 10 of 175,300 results

|
-
-
-
Size Code: 2017 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
GUS-TS8A-02-1180-CC
TT Electronics Resistors
Check for Price No Active 118 Ω 0.25 % 100 mW 2017 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8A-02-4272-C
TT Electronics Resistors
Check for Price No Active 42.7 kΩ 0.25 % 100 mW 2017 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8A-03-6901-DB
TT Electronics Resistors
Check for Price No Active 6.9 kΩ 0.5 % 100 mW 2017 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8ALF-00-1101-GC
TT Electronics Resistors
Check for Price Yes Active 1.1 kΩ 2 % 100 mW 2017 SMT 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8ALF-00-49R9-DC
TT Electronics Resistors
Check for Price Yes Active 49.9 Ω 0.5 % 100 mW 2017 SMT 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8ALF-00-5232-DB
TT Electronics Resistors
Check for Price Yes Active 52.3 kΩ 0.5 % 100 mW 2017 SMT 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8ALF-00-8980-CA
TT Electronics Resistors
Check for Price Yes Active 898 Ω 0.25 % 100 mW 2017 SMT 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8ALF-01-1041-DB
TT Electronics Resistors
Check for Price Yes Active 1.04 kΩ 0.5 % 100 mW 2017 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8ALF-01-1331-BG
TT Electronics Resistors
Check for Price Yes Active 1.33 kΩ 0.1 % 100 mW 2017 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8ALF-01-2082-DB
TT Electronics Resistors
Check for Price Yes Active 20.8 kΩ 0.5 % 100 mW 2017 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99